Showing
1 - 25
of 58
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD323
PDZ16BGWJ
DIODE ZENER 16V 365MW SOD123
Nexperia USA Inc.
18.234
In Stock
1 : 0,23000 €
Cut Tape (CT)
10.000 : 0,03189 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2.06%365 mW20 Ohms50 nA @ 12 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD123W
PDZ3.9BGWX
DIODE ZENER 3.9V 365MW SOD123
Nexperia USA Inc.
4.365
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,04065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.9 V±2%365 mW90 Ohms3 µA @ 1 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123WSOD-123W
SOD123
PDZ5.6BGWJ
DIODE ZENER 5.6V 365MW SOD123
Nexperia USA Inc.
9.073
In Stock
1 : 0,23000 €
Cut Tape (CT)
10.000 : 0,03189 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±2.23%365 mW50 Ohms1 µA @ 2.5 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD123W
PDZ3.9BGWJ
DIODE ZENER 3.9V 365MW SOD123
Nexperia USA Inc.
8.695
In Stock
1 : 0,23000 €
Cut Tape (CT)
10.000 : 0,03189 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.9 V±2%365 mW90 Ohms3 µA @ 1 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123WSOD-123W
SOD323
PDZ5.1BGWJ
DIODE ZENER 5.1V 365MW SOD123
Nexperia USA Inc.
6.104
In Stock
1 : 0,23000 €
Cut Tape (CT)
10.000 : 0,03189 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±2.35%365 mW60 Ohms2 µA @ 1.5 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ15BGWJ
DIODE ZENER 15V 365MW SOD123
Nexperia USA Inc.
4.226
In Stock
1 : 0,23000 €
Cut Tape (CT)
10.000 : 0,03189 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±2.13%365 mW15 Ohms50 nA @ 11 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ12BGWX
DIODE ZENER 12V 365MW SOD123
Nexperia USA Inc.
2.679
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,04065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±2.08%365 mW10 Ohms100 nA @ 9 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD123
PDZ4.7BGWJ
DIODE ZENER 4.7V 365MW SOD123
Nexperia USA Inc.
2.221
In Stock
1 : 0,23000 €
Cut Tape (CT)
10.000 : 0,03189 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 V±2.13%365 mW90 Ohms2 µA @ 1 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD123
PDZ4.7BGWX
DIODE ZENER 4.7V 365MW SOD123
Nexperia USA Inc.
511
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,04065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 V±2.13%365 mW90 Ohms2 µA @ 1 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ6.2BGWJ
DIODE ZENER 6.2V 365MW SOD123
Nexperia USA Inc.
251
In Stock
1 : 0,23000 €
Cut Tape (CT)
10.000 : 0,03189 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.2 V±2.18%365 mW50 Ohms500 nA @ 3 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ12BGWJ
DIODE ZENER 12V 365MW SOD123
Nexperia USA Inc.
0
In Stock
1 : 0,23000 €
Cut Tape (CT)
10.000 : 0,03189 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active12 V±2.08%365 mW10 Ohms100 nA @ 9 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ10BGWX
DIODE ZENER 10V 365MW SOD123
Nexperia USA Inc.
0
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,04065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±2.2%365 mW10 Ohms100 nA @ 7 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ5.1BGWX
DIODE ZENER 5.1V 365MW SOD123
Nexperia USA Inc.
0
In Stock
254.000
Marketplace
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,04065 €
Tape & Reel (TR)
15.000 : 0,02019 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active5.1 V±2.35%365 mW60 Ohms2 µA @ 1.5 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ15BGWX
DIODE ZENER 15V 365MW SOD123
Nexperia USA Inc.
0
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,04065 €
Tape & Reel (TR)
1 : 1,01000 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active15 V±2.13%365 mW15 Ohms50 nA @ 11 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ16BGWX
DIODE ZENER 16V 365MW SOD123
Nexperia USA Inc.
0
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,04065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±2.06%365 mW20 Ohms50 nA @ 12 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ18BGWX
DIODE ZENER 18V 365MW SOD123
Nexperia USA Inc.
0
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,04065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active18 V±2.19%365 mW20 Ohms50 nA @ 13 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD123
PDZ5.6BGWX
DIODE ZENER 5.6V 365MW SOD123
Nexperia USA Inc.
0
In Stock
98.000
Marketplace
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,04065 €
Tape & Reel (TR)
15.000 : 0,02019 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active5.6 V±2.23%365 mW50 Ohms1 µA @ 2.5 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ6.2BGWX
DIODE ZENER 6.2V 365MW SOD123
Nexperia USA Inc.
0
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,04065 €
Tape & Reel (TR)
1 : 1,01000 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active6.2 V±2.18%365 mW50 Ohms500 nA @ 3 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ10BGWJ
DIODE ZENER 10V 365MW SOD123
Nexperia USA Inc.
0
In Stock
1 : 0,23000 €
Cut Tape (CT)
10.000 : 0,03189 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±2.2%365 mW10 Ohms100 nA @ 7 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ18BGWJ
DIODE ZENER 18V 365MW SOD123
Nexperia USA Inc.
0
In Stock
1 : 0,23000 €
Cut Tape (CT)
10.000 : 0,03189 €
Tape & Reel (TR)
1 : 1,01000 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active18 V±2.19%365 mW20 Ohms50 nA @ 13 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ11BGWJ
DIODE ZENER 11V 365MW SOD123
Nexperia USA Inc.
0
In Stock
10.000 : 0,03309 €
Tape & Reel (TR)
Tape & Reel (TR)
Active11 V±2%365 mW10 Ohms100 nA @ 8 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ13BGWJ
DIODE ZENER 13V 365MW SOD123
Nexperia USA Inc.
0
In Stock
10.000 : 0,03309 €
Tape & Reel (TR)
Tape & Reel (TR)
Active13 V±2.23%365 mW10 Ohms100 nA @ 10 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ2.4BGWJ
DIODE ZENER 2.4V 365MW SOD123
Nexperia USA Inc.
0
In Stock
10.000 : 0,03309 €
Tape & Reel (TR)
Tape & Reel (TR)
Active2.4 V±4.17%365 mW100 Ohms50 µA @ 1 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ2.7BGWJ
DIODE ZENER 2.7V 365MW SOD123
Nexperia USA Inc.
0
In Stock
10.000 : 0,03309 €
Tape & Reel (TR)
Tape & Reel (TR)
Active2.7 V±4.07%365 mW100 Ohms20 µA @ 1 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
SOD323
PDZ20BGWJ
DIODE ZENER 20V 365MW SOD123
Nexperia USA Inc.
0
In Stock
10.000 : 0,03309 €
Tape & Reel (TR)
Tape & Reel (TR)
Active20 V±2.18%365 mW20 Ohms50 nA @ 15 V1.1 V @ 100 mA150°C (TJ)Surface MountSOD-123SOD-123
Showing
1 - 25
of 58

Diodes - Zener - Single


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.