Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Diodes Rectifiers-single SMA/SMB
SMAZ24-13-F
DIODE ZENER 24V 1W SMA
Diodes Incorporated
337.590
In Stock
215.000
Factory
1 : 0,49000 €
Cut Tape (CT)
5.000 : 0,10414 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24 V±5%1 W15 Ohms500 nA @ 18.2 V1.2 V @ 200 mA-65°C ~ 150°CSurface MountDO-214AC, SMASMA
Diodes Rectifiers-single SMA/SMB
SMAZ12-13-F
DIODE ZENER 12V 1W SMA
Diodes Incorporated
170.721
In Stock
1 : 0,49000 €
Cut Tape (CT)
5.000 : 0,10414 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%1 W7 Ohms1 µA @ 9.1 V1.2 V @ 200 mA-65°C ~ 150°CSurface MountDO-214AC, SMASMA
Diodes Rectifiers-single SMA/SMB
SMAZ9V1-13-F
DIODE ZENER 9.1V 1W SMA
Diodes Incorporated
347.035
In Stock
1 : 0,49000 €
Cut Tape (CT)
5.000 : 0,10414 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active9.1 V±5%1 W4 Ohms5 µA @ 7 V1.2 V @ 200 mA-65°C ~ 150°CSurface MountDO-214AC, SMASMA
Diodes Rectifiers-single SMA/SMB
SMAZ6V2-13-F
DIODE ZENER 6.2V 1W SMA
Diodes Incorporated
41.933
In Stock
1 : 0,49000 €
Cut Tape (CT)
5.000 : 0,10414 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.2 V±5%1 W2 Ohms5 µA @ 3 V1.2 V @ 200 mA-65°C ~ 150°CSurface MountDO-214AC, SMASMA
Diodes Rectifiers-single SMA/SMB
SMAZ7V5-13-F
DIODE ZENER 7.5V 1W SMA
Diodes Incorporated
112.737
In Stock
1 : 0,49000 €
Cut Tape (CT)
5.000 : 0,10414 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 V±5%1 W2 Ohms5 µA @ 5 V1.2 V @ 200 mA-65°C ~ 150°CSurface MountDO-214AC, SMASMA
Showing
1 - 5
of 5

Diodes - Zener - Single


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.