Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
SOD-123
1N5711W-7-F
DIODE SCHOTTKY 70V 333MW SOD123
Diodes Incorporated
127
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,08347 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single70V15 mA2pF @ 0V, 1MHz-333 mW-55°C ~ 125°C (TJ)SOD-123SOD-123
SOD-323
1N5711WS-7-F
DIODE SCHOTTKY 70V 150MW SOD323
Diodes Incorporated
0
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,08824 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single70V15 mA2pF @ 0V, 1MHz-150 mW-55°C ~ 125°C (TJ)SC-76, SOD-323SOD-323
SOD-323
ZMS2800TA
DIODE SCHOTTKY 70V 250MW SOD323
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSchottky - Single70V15 mA2pF @ 0V, 1MHz-250 mW-55°C ~ 150°C (TJ)SC-76, SOD-323SOD-323
SOD-123
1N5711W-7
DIODE SCHOTTKY 70V 333MW SOD123
Diodes Incorporated
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-KeySchottky - Single70V15 mA2pF @ 0V, 1MHz-333 mW-55°C ~ 125°C (TJ)SOD-123SOD-123
SOD-323
1N5711WS-7
DIODE SCHOTTKY 70V 150MW SOD323
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteSchottky - Single70V15 mA2pF @ 0V, 1MHz-150 mW-55°C ~ 125°C (TJ)SC-76, SOD-323SOD-323
SOD-323
ZMS2800TC
DIODE SCHOTTKY 70V 250MW SOD323
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSchottky - Single70V15 mA2pF @ 0V, 1MHz-250 mW-55°C ~ 150°C (TJ)SC-76, SOD-323SOD-323
SOD-323
ZMS2811TC
DIODE SCHOTTKY 15V 250MW SOD323
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSchottky - Single15V20 mA1.2pF @ 0V, 1MHz-250 mW-55°C ~ 150°C (TJ)SC-76, SOD-323SOD-323
Showing
of 7

Diodes - RF


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.