Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
SOT-23-3
MMBD301-TP
DIODE SCHOTTKY 30V 200MW SOT23
Micro Commercial Co
1.280
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,08338 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single30V---200 mW-55°C ~ 125°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23
SOD-523uni
BAP51-02-TP
RF DIODE PIN 60V 715MW SOD523
Micro Commercial Co
5.550
In Stock
1 : 0,46000 €
Cut Tape (CT)
8.000 : 0,07691 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single60V50 mA0.35pF @ 5V, 1MHz2.5Ohm @ 10mA, 100MHz715 mW-65°C ~ 150°C (TJ)SC-79, SOD-523SOD-523
SOT-323
BAP64-05W-TP
RF DIODE PIN 175V 200MW SOT323
Micro Commercial Co
2.915
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,10881 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - 1 Pair Common Cathode175V100 mA0.35pF @ 20V, 1MHz1.35Ohm @ 100mA, 100MHz200 mW-55°C ~ 150°C (TJ)SC-70, SOT-323SOT-323
SOD-323
BAP50-03-TP
RF DIODE PIN 50V 200MW SOD323
Micro Commercial Co
0
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,08338 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single50V50 mA0.35pF @ 5V, 1MHz5Ohm @ 10mA, 100MHz200 mW-65°C ~ 150°C (TJ)SC-76, SOD-323SOD-323
SOT-323
BAP64-04W-TP
RF DIODE PIN 175V 200MW SOT323
Micro Commercial Co
0
In Stock
90.000 : 0,08817 €
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePIN - Single175V100 mA0.5pF @ 1V, 1MHz1.35Ohm @ 100mA, 100MHz200 mW-55°C ~ 150°C (TJ)SC-70, SOT-323SOT-323
SOT-23-3
BAP64-05-TP
RF DIODE PIN 175V 250MW SOT23
Micro Commercial Co
0
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,09267 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - 1 Pair Common Cathode175V100 mA0.35pF @ 20V, 1MHz1.35Ohm @ 100mA, 100MHz250 mW-65°C ~ 150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23
Showing
1 - 6
of 6

Diodes - RF


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.