Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : 8,22000 € Cut Tape (CT) 1.000 : 4,70592 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Silicon Carbide Schottky | 650 V | 20A | 1.55 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 400 µA @ 600 V | 730pF @ 1V, 1MHz | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263AB | 175°C (Max) | ||
1.000 In Stock | 1 : 10,73000 € Cut Tape (CT) 1.000 : 6,14711 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Silicon Carbide Schottky | 650 V | 20A (DC) | 1.55 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 400 µA @ 600 V | 730pF @ 1V, 1MHz | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263AB | 175°C (Max) | |||
488.000 In Stock | 1 : 0,22000 € Cut Tape (CT) 8.000 : 0,03235 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
588.000 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,03575 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
216.000 In Stock | 1 : 0,43000 € Cut Tape (CT) 18.000 : 0,06384 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 10 V | - | Surface Mount | 2-SMD, No Lead | SMD1006 | 150°C (Max) | ||
2.873 In Stock | 1 : 0,51000 € Cut Tape (CT) 3.000 : 0,09490 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 200mA | 3 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 25 ns | 10 µA @ 800 V | 4pF @ 0V, 1MHz | Surface Mount | 2-SMD, Flat Lead | TUMD2SM | 150°C (Max) | ||
550 In Stock | 1 : 3,37000 € Tube | - | Tube | Active | Silicon Carbide Schottky | 650 V | 6A (DC) | 1.5 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 30 µA @ 650 V | 300pF @ 1V, 1MHz | Through Hole | TO-220-2 Full Pack | TO-220FM | 175°C (Max) | ||
16.000 In Stock | 1 : 0,21000 € Cut Tape (CT) 8.000 : 0,03225 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 370 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 7 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | EMD2 | 125°C (Max) | ||
4.779 In Stock | 1 : 0,21000 € Cut Tape (CT) 8.000 : 0,03225 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | - | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | |||
8.000 In Stock | 1 : 0,21000 € Cut Tape (CT) 8.000 : 0,03225 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | EMD2 | 125°C (Max) | |||
40.000 In Stock | 1 : 0,21000 € Cut Tape (CT) 8.000 : 0,03225 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 300 nA @ 10 V | - | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
15.000 In Stock | 1 : 0,28000 € Cut Tape (CT) 15.000 : 0,03667 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 370 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 7 µA @ 10 V | - | Surface Mount | 2-SMD, No Lead | SMD0603 | 150°C (Max) | ||
8.000 In Stock | 1 : 0,28000 € Cut Tape (CT) 8.000 : 0,04314 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 100mA | 600 mV @ 15 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 60 V | - | Surface Mount | 2-SMD, Flat Lead | VMN2M | 150°C (Max) | ||
3.000 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,04961 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 300 nA @ 10 V | - | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
21.000 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,04961 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | 6pF @ 10V, 1MHz | Surface Mount | SC-90, SOD-323F | UMD2 | 125°C (Max) | ||
27.000 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,05209 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 nA @ 10 V | - | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
15.000 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,05457 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 10 µA @ 250 V | - | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | |||
8.000 In Stock | 1 : 0,34000 € Cut Tape (CT) 8.000 : 0,05824 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 470 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | |||
6.000 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,05953 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 500mV, 1MHz | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | |||
8.000 In Stock | 1 : 0,39000 € Cut Tape (CT) 8.000 : 0,06039 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | - | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
16.000 In Stock | 1 : 0,39000 € Cut Tape (CT) 8.000 : 0,06039 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 nA @ 30 V | - | Surface Mount | 2-SMD, Flat Lead | VMN2M | 125°C (Max) | ||
6.000 In Stock | 1 : 0,35000 € Cut Tape (CT) 3.000 : 0,06201 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 100mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 250 V | - | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
15.000 In Stock | 1 : 0,35000 € Cut Tape (CT) 3.000 : 0,06201 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 590 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 30 V | - | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
0 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,06471 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 980 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 100 V | - | Surface Mount | 2-SMD, Flat Lead | TUMD2S | 150°C (Max) | ||
3.000 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,06471 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 980 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 100 V | - | Surface Mount | 2-SMD, Flat Lead | TUMD2M | 150°C (Max) |