Showing
of 62
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD27, DO-35 Axial
BAW62,143
DIODE GEN PURP 75V 250MA ALF2
NXP USA Inc.
0
In Stock
35.000
Marketplace
15.000 : 0,01961 €
Bulk
-
Bulk
Tape & Box (TB)
ActiveStandard75 V250mA (DC)1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns5 µA @ 75 V2pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialALF2200°C (Max)
SOD27, DO-35 Axial
BAW62,133
DIODE GEN PURP 75V 250MA ALF2
NXP USA Inc.
0
In Stock
Active
-
Tape & Box (TB)
ActiveStandard75 V250mA (DC)1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns5 µA @ 75 V2pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialALF2200°C (Max)
SOD27, DO-35 Axial
BAW62,113
DIODE GEN PURP 75V 250MA ALF2
NXP USA Inc.
0
In Stock
11.600 : 0,01961 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Bulk
ObsoleteStandard75 V250mA (DC)1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns5 µA @ 75 V2pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialALF2200°C (Max)
LLDL,SOD87
PRLL5817,135
DIODE SCHOTTKY 20V 1A MELF
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSchottky20 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 20 V70pF @ 4V, 1MHzSurface MountSOD-87MELF125°C (Max)
LLDL,SOD87
PRLL5817,115
DIODE SCHOTTKY 20V 1A MELF
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky20 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 20 V70pF @ 4V, 1MHzSurface MountSOD-87MELF125°C (Max)
EMT3
BAS16T,115
DIODE GEN PURP 100V 155MA SC75
NXP USA Inc.
0
In Stock
3.121 : 0,01961 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteStandard100 V155mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzSurface MountSC-75, SOT-416SC-75150°C (Max)
SOD27, DO-35 Axial
1N4448,143
DIODE GEN PURP 100V 200MA DO35
NXP USA Inc.
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteStandard100 V200mA (DC)1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialALF2200°C (Max)
SOD27, DO-35 Axial
1N4448,113
DIODE GEN PURP 100V 200MA ALF2
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteStandard100 V200mA (DC)1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialALF2200°C (Max)
SOD-110_SOD110 PKG
BAS216,135
DIODE GEN PURP 75V 250MA SOD2
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteStandard75 V250mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V1.5pF @ 0V, 1MHzSurface MountSOD-110SOD-110150°C (Max)
568-TO-220AC-2,SOD59
BY359-1500,127
DIODE GEN PURP 1.5KV 10A TO220AC
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteStandard1500 V10A (DC)1.8 V @ 20 AStandard Recovery >500ns, > 200mA (Io)600 ns100 µA @ 1300 V-Through HoleTO-220-2TO-220AC150°C (Max)
568-TO-220AC-2,SOD59
BY329-1500S,127
DIODE GEN PURP 1.5KV 6A TO220AC
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteStandard1500 V6A (DC)1.6 V @ 6.5 AFast Recovery =< 500ns, > 200mA (Io)160 ns250 µA @ 1300 V-Through HoleTO-220-2TO-220AC150°C (Max)
SOT-23-3
1PS193,115
DIODE GEN PURP 80V 215MA SMT3
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteStandard80 V215mA (DC)1.2 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK150°C (Max)
SOT-23-3
1PS193,135
DIODE GEN PURP 80V 215MA SMT3
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteStandard80 V215mA (DC)1.2 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK150°C (Max)
TO-220-2 FullPack, ITO-220AC
BY329X-1200,127
DIODE GEN PURP 1.2KV 8A TO220F
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteStandard1200 V8A1.85 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)145 ns1 mA @ 1000 V-Through HoleTO-220-2 Full PackTO-220FP150°C (Max)
SOT-23-3
1PS59SB20,115
DIODE SCHOTTKY 40V 500MA SMT3
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSchottky40 V500mA (DC)550 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 35 V90pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK125°C (Max)
SOD27, DO-35 Axial
1N4148,143
DIODE GEN PURP 100V 200MA ALF2
NXP USA Inc.
0
In Stock
971.178
Marketplace
15.000 : 0,01961 €
Bulk
-
Cut Tape (CT)
Bulk
Tape & Box (TB)
ObsoleteStandard100 V200mA (DC)1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialALF2200°C (Max)
SOD27, DO-35 Axial
1N4148,133
DIODE GEN PURP 100V 200MA ALF2
NXP USA Inc.
0
In Stock
12.925.296
Marketplace
15.000 : 0,01961 €
Bulk
-
Cut Tape (CT)
Bulk
Tape & Box (TB)
ObsoleteStandard100 V200mA (DC)1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialALF2-
SOD27, DO-35 Axial
1N4148,113
DIODE GEN PURP 100V 200MA ALF2
NXP USA Inc.
0
In Stock
2.698.513
Marketplace
15.000 : 0,01961 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Bulk
Discontinued at Digi-KeyStandard100 V200mA (DC)1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialALF2200°C (Max)
LLDL,SOD87
PRLL4001,115
DIODE GEN PURP 50V MELF
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteStandard50 V-1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 50 V-Surface MountSOD-87MELF-65°C ~ 175°C
LLDL,SOD87
PRLL5819,115
DIODE SCHOTTKY 40V 1A MELF
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky40 V1A600 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 40 V50pF @ 4V, 1MHzSurface MountSOD-87MELF125°C (Max)
SOD27, DO-35 Axial
1N914B,113
DIODE GEN PURP 100V 200MA ALF2
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteStandard100 V200mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialALF2175°C (Max)
LLDL,SOD87
BYD17D,115
DIODE AVALANCHE 200V 1.5A MELF
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteAvalanche200 V1.5A1.05 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs1 µA @ 200 V21pF @ 0V, 1MHzSurface MountSOD-87MELF-65°C ~ 175°C
LLDL,SOD87
BYD17G,115
DIODE AVALANCHE 400V 1.5A MELF
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteAvalanche400 V1.5A1.05 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs1 µA @ 400 V21pF @ 0V, 1MHzSurface MountSOD-87MELF-65°C ~ 175°C
LLDL,SOD87
BYD17J,115
DIODE AVALANCHE 600V 1.5A MELF
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteAvalanche600 V1.5A1.05 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs1 µA @ 600 V21pF @ 0V, 1MHzSurface MountSOD-87MELF-65°C ~ 175°C
LLDL,SOD87
BYD37M,115
DIODE AVALANCHE 1KV 600MA MELF
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteAvalanche1000 V600mA1.3 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)300 ns1 µA @ 1000 V20pF @ 0V, 1MHzSurface MountSOD-87MELF-65°C ~ 175°C
Showing
of 62

Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.