Showing
of 540
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
EMD3F
RB558WMTL
RB558WM IS SUPER LOW VF SCHOTTKE
Rohm Semiconductor
6.000
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,04217 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V100mA490 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 10 V125°C (Max)Surface MountSC-89, SOT-490EMD3F
UMD3F
DAN202UMTL
DIODE ARRAY GP 80V 100MA UMD3
Rohm Semiconductor
3.000
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,04465 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 70 V150°C (Max)Surface MountSC-85UMD3F
SMD3
DAN202KT146
DIODE ARRAY GP 80V 100MA SMD3
Rohm Semiconductor
21.000
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,06449 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 70 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SMD3
VMD3
DA221ZMT2L
HIGH SPEED SWITCHING, 20V 100MA,
Rohm Semiconductor
8.000
In Stock
1 : 0,51000 €
Cut Tape (CT)
8.000 : 0,08541 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard20 V100mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed-100 nA @ 15 V150°CSurface MountSOT-723VMD3
SOT 363
UMP11NTN
DIODE ARRAY GP 80V 100MA UMD6
Rohm Semiconductor
6.000
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,12860 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Common AnodeStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 70 V150°C (Max)Surface Mount6-TSSOP, SC-88, SOT-363UMD6
SBA120CS-AUR1A1XXX
BAT54SHYFHT116
30V, 200MA, SOT-23, SERIES CONNE
Rohm Semiconductor
39
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,13524 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed50 ns2 µA @ 25 V150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23
TSOT-23-5
RR274EA-400TR
DIODE ARRAY GP 400V 500MA TSMD5
Rohm Semiconductor
3.000
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,13701 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 IndependentStandard400 V500mA1.1 V @ 500 mAStandard Recovery >500ns, > 200mA (Io)-10 µA @ 400 V150°C (Max)Surface MountSOT-23-5 Thin, TSOT-23-5TSMD5
UMD3
RB706F-40T106
DIODE ARRAY SCHOTTKY 40V UMD3
Rohm Semiconductor
3.000
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,13880 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky40 V30mA370 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 10 V125°C (Max)Surface MountSC-70, SOT-323UMD3
SOT 363
UMN11NTN
DIODE ARRAY GP 80V 100MA UMD6
Rohm Semiconductor
3.000
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,14061 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Common CathodeStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 70 V150°C (Max)Surface Mount6-TSSOP, SC-88, SOT-363UMD6
SOT-23-3
RB706D-40T146
DIODE ARRAY SCHOTTKY 40V SMD3
Rohm Semiconductor
3.000
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,16883 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky40 V15mA370 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 10 V125°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SMD3
TSOT-23-5
RB496EATR
DIODE ARRAY SCHOTTKY 20V TSMD5
Rohm Semiconductor
3.000
In Stock
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,20059 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 IndependentSchottky20 V1A400 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 10 V125°C (Max)Surface MountSOT-23-5 Thin, TSOT-23-5TSMD5
LPDS (TO-263S)
RB218NS150FHTL
SCHOTTKY BARRIER DIODE (AEC-Q101
Rohm Semiconductor
5.070
In Stock
1 : 1,55000 €
Cut Tape (CT)
1.000 : 0,70368 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky150 V20A880 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)14.8 ns20 µA @ 150 V150°C (Max)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABLPDS
UMD3F
RB715UMTL
RB715UM IS SCHOTTKY BARRIER DIOD
Rohm Semiconductor
6.928
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,04217 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky40 V30mA370 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 10 V125°C (Max)Surface MountSC-85UMD3F
EMT6_EMT6 PKg
EMP11T2R
DIODE ARRAY GP 80V 100MA EMD6
Rohm Semiconductor
9.703
In Stock
1 : 0,39000 €
Cut Tape (CT)
8.000 : 0,08250 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Common AnodeStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 70 V150°C (Max)Surface MountSOT-563, SOT-666EMD6
SMD3
DA228KT146
DIODE ARRAY GP 80V 100MA SMD3
Rohm Semiconductor
10.995
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,09124 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed-100 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SMD3
UMD3
RB717FT106
DIODE ARRAY SCHOTTKY 40V UMD3
Rohm Semiconductor
7.489
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,10482 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeSchottky40 V30mA370 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 10 V125°C (Max)Surface MountSC-70, SOT-323UMD3
SOT 363
RB731XNTR
DIODE ARRAY SCHOTTKY 40V UMD6
Rohm Semiconductor
4.896
In Stock
1 : 0,62000 €
Cut Tape (CT)
3.000 : 0,21898 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 IndependentSchottky40 V30mA370 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 10 V125°C (Max)Surface Mount6-TSSOP, SC-88, SOT-363UMD6
TO252-3
RB098BM-60FHTL
DIODE ARRAY SCHOTT 60V 6A TO252
Rohm Semiconductor
3.657
In Stock
1 : 0,94000 €
Cut Tape (CT)
2.500 : 0,40010 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky60 V6A830 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-1.5 µA @ 60 V150°C (Max)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO252-3
RB088BM200TL
200V, 10A SUPER LOW IR TYPE SCHO
Rohm Semiconductor
5.000
In Stock
1 : 1,75000 €
Cut Tape (CT)
2.500 : 0,74434 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky200 V10A880 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-7 µA @ 200 V150°C (Max)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
UMT6
UMP11NFHTN
SWITCHING DIODES (CORRESPONDS TO
Rohm Semiconductor
5.970
In Stock
1 : 0,51000 €
Cut Tape (CT)
3.000 : 0,17886 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Common AnodeStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 70 V150°C (Max)Surface Mount6-TSSOP, SC-88, SOT-363UMD6
TO252-3
RB098BM-30FHTL
DIODE ARRAY SCHOTT 30V 6A TO252
Rohm Semiconductor
2.500
In Stock
1 : 0,94000 €
Cut Tape (CT)
2.500 : 0,40010 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky30 V6A720 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-1.5 µA @ 30 V150°C (Max)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
RXXXXXXXXXTL
RF601BGE2DTL
SUPER FAST RECOVERY DIODE. RF601
Rohm Semiconductor
2.500
In Stock
1 : 1,36000 €
Cut Tape (CT)
2.500 : 0,57977 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard200 V3A930 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)25 ns10 µA @ 200 V150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252GE
RXXXXXXXXXTL
RB088BGE100TL
100V, 10A, TO-252, CATHODE COMMO
Rohm Semiconductor
2.500
In Stock
1 : 1,70000 €
Cut Tape (CT)
2.500 : 0,78530 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky100 V5A870 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-5 µA @ 100 V150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252GE
RXXXXXXXXXTL
RB098BGE150TL
150V, 6A, TO-252, CATHODE COMMON
Rohm Semiconductor
2.500
In Stock
1 : 1,75000 €
Cut Tape (CT)
2.500 : 0,80736 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky150 V3A830 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-7 µA @ 150 V150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252GE
TO-220FN
RB085T-40NZC9
RB085T-40NZ IS LOW IR
Rohm Semiconductor
1.921
In Stock
1 : 1,17000 €
Tube
-
Tube
Active1 Pair Common CathodeSchottky40 V10A550 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V150°C (Max)Through HoleTO-220-3 Full PackTO-220FN
Showing
of 540

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.