Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SCA-74-5
FMP1T148
BRIDGE RECT 1PHASE 80V 25MA SMD5
Rohm Semiconductor
1.995
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,15125 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard80 V25 mA900 mV @ 5 mA100 nA @ 70 V150°C (TJ)Surface MountSC-74A, SOT-753SMD5
SCA-74-5
FMN1T148
BRIDGE RECT 1PHASE 80V 25MA SMT5
Rohm Semiconductor
0
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,13880 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard80 V25 mA900 mV @ 5 mA100 nA @ 70 V150°C (TJ)Surface MountSC-74A, SOT-753SMT5
Showing
of 2

Diodes - Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.