DIN Rail Channel

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Slotted/Unslotted
Size
Length
Thickness
Material
Plating
TS3575SOL
DIN RAIL 35MMX7MM UNSLOT 78" STL
American Electrical Inc.
501
In Stock
200
Factory
1 : 6,54000 €
Box
Box
Active
Top Hat
Unslotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
Zinc
TS3575SL
DIN RAIL 35MMX7MM SLOT 78" STL
American Electrical Inc.
14.112
In Stock
24.080
Factory
1 : 6,75000 €
Box
Box
Active
Top Hat
Slotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
Zinc
TS3515SL
DIN RAIL 35MMX15MM SLOT 78" STL
American Electrical Inc.
1.058
In Stock
440
Factory
1 : 10,85000 €
Box
Box
Active
Top Hat
Slotted
1.378" W x 0.591" H (35.00mm x 15.00mm)
78.740" (2000.00mm)
0.059" (1.50mm)
Steel
Zinc
ADR3515-U7874
DIN RAIL 35MMX15MM UNSLOTTED 78"
American Electrical Inc.
200
In Stock
620
Factory
1 : 10,54000 €
Box
Box
Active
Top Hat
Unslotted
1.378" W x 0.591" H (35.00mm x 15.00mm)
78.740" (2000.00mm)
0.059" (1.50mm)
Steel
Zinc
Showing
of 4

DIN Rail Channel


A DIN rail is a bracket of a standard type widely used for convenient mounting of circuit breakers and industrial control devices inside equipment racks and control panel enclosures. The term 'DIN' is derived from the original specifications published by Deutsches Institut für Normung (DIN) in Germany. Aluminum, copper, steel, plastic, and stainless steel DIN rails come in slotted or unslotted, top hat (O), C, and G section profiles.