Din Rail, Channel

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3209523
3209523
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
8.123
In Stock
13.300
Factory
1 : 1,39000 €
Box
Box
Active
Feed Through
-
2
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Blue
-
3212330
3212330
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
1.002
In Stock
1 : 1,47000 €
Bulk
Bulk
Active
Feed Through
-
2
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-2.5mm²
-
Black
-
3209549
3209549
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
21.122
In Stock
1 : 1,61000 €
Box
Box
Active
Feed Through
-
3
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
3211757
3211757
CONN TERM BLK FEED THRU 10-24AWG
Phoenix Contact
10.829
In Stock
70.000
Factory
1 : 1,65000 €
Box
Box
Active
Feed Through
-
2
1
6.2mm
Push In, Spring
32 A
800V
30 A
600V
10-24 AWG
0.2-6mm²
-
Gray
-
3044636
3044636
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
10.344
In Stock
1 : 2,61000 €
Box
Box
Active
Feed Through
-
4
2
5.2mm
Screw
24 A
500V
20 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
3044128
3044128
CONN TERM BLK GROUND 10-26AWG
Phoenix Contact
6.157
In Stock
100
Factory
1 : 3,82000 €
Box
Box
Active
Ground, Earth
-
2
1
6.2mm
Screw
-
-
-
-
10-26 AWG
0.14-6mm²
-
Green, Yellow
-
3044157
3044157
CONN TERM BLK GROUND 8-24 AWG
Phoenix Contact
2.072
In Stock
6.450
Factory
1 : 4,38000 €
Box
Box
Active
Ground, Earth
-
2
1
8.2mm
Screw
-
-
-
-
8-24 AWG
0.2-10mm²
-
Green, Yellow
-
3211861
3211861
CONN TERM BLK DISCONN 10-24AWG
Phoenix Contact
4.490
In Stock
1 : 6,19000 €
Box
Box
Active
Disconnect
Fuse, Lever
2
1
6.2mm
Push In, Spring
6.3 A
500V
6.3 A
300V
10-24 AWG
0.2-6mm²
-
Black
5mm x 20mm
3270203
3270203
FUSE MODULAR TERMINAL BLOCK CONN
Phoenix Contact
147
In Stock
1.600
Factory
1 : 13,41000 €
Bulk
Bulk
Active
Disconnect
Fuse, Lever
2
1
8.2mm
Push In
6.3 A
24V
6.3 A
300V
10-24 AWG
0.2-6mm²
LED
Black
5mm x 20mm
Showing
of 9

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.