Digital Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.263 In Stock | 1 : 2,86000 € Cut Tape (CT) 3.000 : 1,52164 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/1 | Bidirectional, Unidirectional | 3000Vrms | 50kV/µs | - | 70ns, 88ns | 45ns | 24ns, 16ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
131 In Stock | 1 : 3,07000 € Cut Tape (CT) 3.000 : 1,64014 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/2 | Bidirectional | 3000Vrms | 50kV/µs | - | 96ns, 96ns | 45ns | 24ns, 16ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2.512 In Stock | 1 : 4,15000 € Cut Tape (CT) 2.000 : 2,30639 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/1 | Bidirectional, Unidirectional | 5000Vrms | 50kV/µs | - | 70ns, 88ns | 45ns | 24ns, 16ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3.136 In Stock | 1 : 4,36000 € Cut Tape (CT) 2.000 : 2,43905 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/2 | Bidirectional | 5000Vrms | 50kV/µs | - | 70ns, 88ns | 45ns | 24ns, 16ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1.439 In Stock | 1 : 4,69000 € Cut Tape (CT) 2.000 : 2,63840 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | No | 4 | 3/3 | Bidirectional, Unidirectional | 5000Vrms | 50kV/µs | 50Mbps | 70ns, 88ns | 45ns | 24ns, 16ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3.518 In Stock | 1 : 4,91000 € Cut Tape (CT) 2.000 : 2,77078 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | No | 5 | 4/3 | Bidirectional, Unidirectional | 5000Vrms | 50kV/µs | 50Mbps | 18ns, 18ns | 7ns | 6ns, 6ns (Max) | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1.245 In Stock | 1 : 4,69000 € Cut Tape (CT) 2.000 : 2,63840 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | No | 4 | 4/2 | Bidirectional, Unidirectional | 5000Vrms | 50kV/µs | 50Mbps | 70ns, 88ns | 45ns | 24ns, 16ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |