Digital Isolators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Texas Instruments
2.896
In Stock
1 : 2,24000 €
Cut Tape (CT)
2.000 : 1,17579 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-SOIC
DGTL ISOLTR 3KV 2CH I2C 8-SOIC
Texas Instruments
6.588
In Stock
1 : 2,86000 €
Cut Tape (CT)
3.000 : 1,52164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
3000Vrms
50kV/µs
-
70ns, 88ns
45ns
24ns, 16ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
UC2854ADWTR
DGTL ISO 5KV 4CH I2C/SPI 16-SOIC
Texas Instruments
1.360
In Stock
1 : 4,69000 €
Cut Tape (CT)
2.000 : 2,63840 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C, SPI
No
4
3/3
Bidirectional, Unidirectional
5000Vrms
50kV/µs
50Mbps
70ns, 88ns
45ns
24ns, 16ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
DGTL ISO 5KV 5CH I2C/SPI 16-SOIC
Texas Instruments
3.293
In Stock
1 : 4,91000 €
Cut Tape (CT)
2.000 : 2,77078 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C, SPI
No
5
4/3
Bidirectional, Unidirectional
5000Vrms
50kV/µs
50Mbps
18ns, 18ns
7ns
6ns, 6ns (Max)
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
DGTL ISO 5KV 4CH I2C/SPI 16-SOIC
Texas Instruments
1.245
In Stock
1 : 4,69000 €
Cut Tape (CT)
2.000 : 2,63840 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C, SPI
No
4
4/2
Bidirectional, Unidirectional
5000Vrms
50kV/µs
50Mbps
70ns, 88ns
45ns
24ns, 16ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 5

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.