DC to AC (Power) Inverters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
512 Marketplace | 1 : 278,83000 € Retail Package | Retail Package | Active | Inverter | 100VAC, 110VAC, 115VAC, 120VAC | 10.5 ~ 19.5VDC | 1 | NEMA 5-15R | Terminals | 300 VA | 420 VA | Yes | North America | 9.21" L x 5.77" W x 1.73" H (234.0mm x 146.5mm x 44.0mm) | Frequency Control | |||
376 Marketplace | 1 : 278,83000 € Retail Package | Retail Package | Active | Inverter | 100VAC, 110VAC, 115VAC, 120VAC | 42 ~ 78VDC | 1 | NEMA 5-15R | Terminals | 300 VA | 420 VA | Yes | North America | 9.21" L x 5.77" W x 1.73" H (234.0mm x 146.5mm x 44.0mm) | Frequency Control | |||
218 Marketplace | 1 : 278,83000 € Retail Package | Retail Package | Active | Inverter | 100VAC, 110VAC, 115VAC, 120VAC | 21 ~ 39VDC | 1 | NEMA 5-15R | Terminals | 300 VA | 420 VA | Yes | North America | 9.21" L x 5.77" W x 1.73" H (234.0mm x 146.5mm x 44.0mm) | Frequency Control | |||
122 Marketplace | 1 : 278,83000 € Retail Package | Retail Package | Active | Inverter | 200VAC, 220VAC, 230VAC, 240VAC | 21 ~ 39VDC | 1 | Universal | Terminals | 300 VA | 420 VA | Yes | International | 9.21" L x 5.77" W x 1.73" H (234.0mm x 146.5mm x 44.0mm) | Frequency Control | |||
117 Marketplace | 1 : 278,83000 € Retail Package | Retail Package | Active | Inverter | 200VAC, 220VAC, 230VAC, 240VAC | 42 ~ 78VDC | 1 | Universal | Terminals | 300 VA | 420 VA | Yes | International | 9.21" L x 5.77" W x 1.73" H (234.0mm x 146.5mm x 44.0mm) | Frequency Control | |||
70 Marketplace | 1 : 278,83000 € Retail Package | Retail Package | Active | Inverter | 200VAC, 220VAC, 230VAC, 240VAC | 10.5 ~ 19.5VDC | 1 | Universal | Terminals | 300 VA | 420 VA | Yes | International | 9.21" L x 5.77" W x 1.73" H (234.0mm x 146.5mm x 44.0mm) | Frequency Control |