Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DC DC CONVERTER 1V
FAN4603MM10X
DC DC CONVERTER 1V
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteNon-Isolated PoL Module12.3V5.5V1V--600mAITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 85°C91%Surface Mount6-PowerTDFN Module0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm)6-MLP (4x2.5)
DC DC CONVERTER 1.23V
FAN4603MM12X
DC DC CONVERTER 1.23V
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteNon-Isolated PoL Module12.3V5.5V1.23V--600mAITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 85°C91%Surface Mount6-PowerTDFN Module0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm)6-MLP (4x2.5)
DC DC CONVERTER 1.8V
FAN4603MM13X
DC DC CONVERTER 1.8V
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteNon-Isolated PoL Module12.3V5.5V1.8V--600mAITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 85°C91%Surface Mount6-PowerTDFN Module0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm)6-MLP (4x2.5)
DC DC CONVERTER 1.5V
FAN4603MM15X
DC DC CONVERTER 1.5V
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteNon-Isolated PoL Module12.3V5.5V1.5V--600mAITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 85°C91%Surface Mount6-PowerTDFN Module0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm)6-MLP (4x2.5)
DC DC CONVERTER 1.82V
FAN4603MM18X
DC DC CONVERTER 1.82V
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNon-Isolated PoL Module12.3V5.5V1.82V--600mAITE (Commercial)--40°C ~ 85°C91%Surface Mount6-PowerTDFN Module0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm)6-MLP (4x2.5)
Showing
of 5

onsemi DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.