DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
472 In Stock | 1 : 9,47000 € Tray | Tray | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 5V | - | - | - | 1.8A | 9 W | 1.5 kV | ITE (Commercial) | OVP, SCP | -40°C ~ 85°C | 83% | - | - | Surface Mount | - | 0.84" L x 0.55" W x 0.51" H (21.0mm x 14.0mm x 13.0mm) | - | - | - | 60950-1 | |||
152 In Stock | 1 : 9,47000 € Tray | Tray | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 24V | - | - | - | 500mA | 12 W | 1.5 kV | ITE (Commercial) | OVP, SCP | -40°C ~ 85°C | 87% | - | - | Surface Mount | - | 0.84" L x 0.55" W x 0.51" H (21.0mm x 14.0mm x 13.0mm) | - | - | - | 60950-1 | |||
237 In Stock | 1 : 9,90000 € Tray | Tray | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 5V | - | - | - | 1.4A | 7 W | 1.5 kV | - | OVP, SCP | -40°C ~ 85°C | 83% | - | - | Surface Mount | - | 0.83" L x 0.55" W x 0.31" H (21.0mm x 14.0mm x 8.0mm) | - | - | - | 60950-1 | |||
182 In Stock | 1 : 9,47000 € Tray | Tray | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 3.3V | - | - | - | 1.82A | 6 W | 1.5 kV | ITE (Commercial) | OVP, SCP | -40°C ~ 85°C | 80% | - | - | Surface Mount | - | 0.84" L x 0.55" W x 0.51" H (21.0mm x 14.0mm x 13.0mm) | - | - | - | 60950-1 | |||
134 In Stock | 1 : 9,90000 € Tray | Tray | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 3.3V | - | - | - | 1.48A | 4.9 W | 1.5 kV | ITE (Commercial) | OVP, SCP | -40°C ~ 85°C | 80% | - | - | Surface Mount | - | 0.83" L x 0.55" W x 0.31" H (21.0mm x 14.0mm x 8.0mm) | - | - | - | 60950-1 | |||
83 In Stock | 1 : 9,90000 € Tray | Tray | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 12V | - | - | - | 833mA | 10 W | 1.5 kV | ITE (Commercial) | OVP, SCP | -40°C ~ 85°C | 87% | - | - | Surface Mount | - | 0.83" L x 0.55" W x 0.31" H (21.0mm x 14.0mm x 8.0mm) | - | - | - | 60950-1 | |||
0 In Stock Check Lead Time | 1 : 9,47000 € Tray | Tray | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 12V | - | - | - | 1A | 12 W | 1.5 kV | - | OVP, SCP | -40°C ~ 85°C | 87% | - | - | Surface Mount | - | 0.84" L x 0.55" W x 0.51" H (21.0mm x 14.0mm x 13.0mm) | - | - | - | 60950-1 | |||
0 In Stock Check Lead Time | 400 : 8,25090 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 12V | - | - | - | 800mA | 10 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | 86% | - | - | Surface Mount | 5-SMD Module | 0.83" L x 0.55" W x 0.31" H (21.0mm x 14.0mm x 8.0mm) | - | - | - | 60950-1 | |||
0 In Stock Check Lead Time | 400 : 8,25090 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 3.3V | - | - | - | 1.5A | 4.9 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | 80% | - | - | Surface Mount | 5-SMD Module | 0.83" L x 0.55" W x 0.31" H (21.0mm x 14.0mm x 8.0mm) | - | - | - | 60950-1 | |||
0 In Stock Check Lead Time | 400 : 8,25090 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 5V | - | - | - | 1.4A | 7 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | 83% | - | - | Surface Mount | 5-SMD Module | 0.83" L x 0.55" W x 0.31" H (21.0mm x 14.0mm x 8.0mm) | - | - | - | 60950-1 | |||
0 In Stock Check Lead Time | 250 : 8,36600 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 3.3V | - | - | - | 1.8A | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | 80% | - | - | Surface Mount | 5-SMD Module | 0.84" L x 0.55" W x 0.51" H (21.0mm x 14.0mm x 13.0mm) | - | - | - | 60950-1 | |||
0 In Stock Check Lead Time | 250 : 8,36600 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 5V | - | - | - | 1.8A | 9 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | 83% | - | - | Surface Mount | 5-SMD Module | 0.84" L x 0.55" W x 0.51" H (21.0mm x 14.0mm x 13.0mm) | - | - | - | 60950-1 | |||
0 In Stock Check Lead Time | 250 : 8,36600 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 24V | - | - | - | 500mA | 12 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | 87% | - | - | Surface Mount | 5-SMD Module | 0.84" L x 0.55" W x 0.51" H (21.0mm x 14.0mm x 13.0mm) | - | - | - | 60950-1 | |||
0 In Stock Check Lead Time | 250 : 8,36600 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated PoE (Power over Ethernet) Module | 1 | 36V | 57V | 12V | - | - | - | 1A | 12 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | 87% | - | - | Surface Mount | 5-SMD Module | 0.84" L x 0.55" W x 0.51" H (21.0mm x 14.0mm x 13.0mm) | - | - | - | 60950-1 |