DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19.839 In Stock | 1 : 2,39000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
8.067 In Stock | 1 : 2,39000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 3.3V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
1.691 In Stock | 1 : 2,39000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 36V | 12V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
5.747 In Stock | 1 : 2,69000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 40V | 5V | - | - | - | 500mA | 2.5 W | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | CB | 62368-1 | |||
320 In Stock | 1 : 2,39000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 18V | 36V | 15V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
301 In Stock | 1 : 2,39000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 6.5V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
275 In Stock | 1 : 2,39000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 12V | 36V | 9V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
589 In Stock | 1 : 2,69000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 40V | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | CB | 62368-1 | |||
563 In Stock | 1 : 2,69000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 5V | 40V | 3.3V | - | - | - | 500mA | 1.65 W | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | CB | 62368-1 | |||
260 In Stock | 1 : 2,69000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 18V | 40V | 15V | - | - | - | 500mA | 7.5 W | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | CB | 62368-1 | |||
59 In Stock | 1 : 2,39000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.8V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 85% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
60 In Stock | 1 : 2,39000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 2.5V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
43 In Stock | 1 : 2,39000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.5V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 |