DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205 In Stock | 1 : 112,21000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 2.5A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
198 In Stock | 1 : 112,21000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
43 In Stock | 1 : 112,21000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 4A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
167 In Stock | 1 : 112,21000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 4A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
112 In Stock | 1 : 117,61000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 12A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
25 In Stock | 1 : 123,03000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 2A, 2A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
21 In Stock | 1 : 117,61000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 12A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
15 In Stock | 1 : 124,51000 € Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 2.5A, 2.5A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
12 In Stock | 1 : 123,03000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 24V | -24V | - | - | 1.25A, 1.25A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
17 In Stock | 1 : 124,51000 € Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 2A, 2A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
0 In Stock Check Lead Time | 1 : 112,21000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 2.5A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
0 In Stock Check Lead Time | 1 : 150,86000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 5A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
1 In Stock | 1 : 123,03000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 2.5A, 2.5A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
0 In Stock Check Lead Time | 10 : 113,04600 € Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 24V | -24V | - | - | 1.25A, 1.25A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module |