DC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TEL 5-2411
TEL 5-1211
DC DC CONVERTER 5V 5W
Traco Power
505
In Stock
1 : 17,58000 €
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
1A
5 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
81%
Through Hole
23-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
TEL 5-2412
TEL 5-2423
DC DC CONVERTER +/-15V 6W
Traco Power
359
In Stock
1 : 19,87000 €
Tube
Tube
Active
Isolated Module
2
18V
36V
15V
-15V
-
-
200mA, 200mA
6 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
86%
Through Hole
23-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
TEL 5-2411
TEL 5-2411
DC DC CONVERTER 5V 5W
Traco Power
25
In Stock
1 : 17,58000 €
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
1A
5 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
83%
Through Hole
23-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
TEL 5-2411
TEL 5-2410
DC DC CONVERTER 3.3V 4W
Traco Power
68
In Stock
1 : 17,58000 €
Tube
Tube
Active
Isolated Module
1
18V
36V
3.3V
-
-
-
1.2A
4 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
79%
Through Hole
23-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
TEL 5-1212
TEL 5-1212
DC DC CONVERTER 12V 6W
Traco Power
54
In Stock
1 : 17,58000 €
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
-
500mA
6 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
23-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
TEL 5-2411
TEL 5-1210
DC DC CONVERTER 3.3V 4W
Traco Power
43
In Stock
1 : 17,58000 €
Tube
Tube
Active
Isolated Module
1
9V
18V
3.3V
-
-
-
1.2A
4 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
77%
Through Hole
23-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
TEL 5-1223
TEL 5-1223
DC DC CONVERTER +/-15V 6W
Traco Power
83
In Stock
1 : 19,87000 €
Tube
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
-
200mA, 200mA
6 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
23-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
TEL 5-2412
TEL 5-2422
DC DC CONVERTER +/-12V 6W
Traco Power
25
In Stock
1 : 19,87000 €
Tube
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
-
250mA, 250mA
6 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
86%
Through Hole
23-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
TEL 5-1223
TEL 5-1222
DC DC CONVERTER +/-12V 6W
Traco Power
13
In Stock
1 : 19,87000 €
Tube
Tube
Active
Isolated Module
2
9V
18V
12V
-12V
-
-
250mA, 250mA
6 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
23-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
TEL 5-2412
TEL 5-2412
DC DC CONVERTER 12V 6W
Traco Power
0
In Stock
Check Lead Time
1 : 17,58000 €
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
500mA
6 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
86%
Through Hole
23-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.