Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
RPMB-2-0
RPMB3.3-2.0
DC DC CONVERTER 3.3V
Recom Power
1.657
In Stock
1.000
Factory
1 : 7,62000 €
Cut Tape (CT)
500 : 6,09622 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14V36V3.3V---2AITE (Commercial)Adjustable Output, Remote Sense-40°C ~ 100°C (With Derating)84%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)---
RPMB-2-0
RPMB12-2.0-CT
DC DC CONVERTER 12V
Recom Power
26
In Stock
1 : 8,79000 €
Tube
Tube
ActiveNon-Isolated PoL Module112.8V36V12V---2AITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)93%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)-Enable, Active Floating-
RPMB-2-0
RPMB5.0-2.0
DC DC CONVERTER 5V
Recom Power
0
In Stock
1 : 7,62000 €
Cut Tape (CT)
500 : 6,09622 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module15.5V36V5V---2AITE (Commercial)Adjustable Output, Remote Sense-40°C ~ 100°C (With Derating)88%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)---
RPMB-2-0
RPMB15-2.0-CT
DC DC CONVERTER 15V
Recom Power
0
In Stock
1 : 8,79000 €
Tube
Tube
ActiveNon-Isolated PoL Module116V36V15V---2AITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)94%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)-Enable, Active Floating-
DC DC CONVERTER 12V
RPMB12-2.0
DC DC CONVERTER 12V
Recom Power
0
In Stock
1.000
Factory
500 : 7,03300 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon-Isolated PoL Module112.8V36V12V---2AITE (Commercial)Adjustable Output, Remote Sense-40°C ~ 100°C (With Derating)93%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)---
DC DC CONVERTER 15V
RPMB15-2.0
DC DC CONVERTER 15V
Recom Power
0
In Stock
500 : 7,03300 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon-Isolated PoL Module116V36V15V---2AITE (Commercial)Adjustable Output, Remote Sense-40°C ~ 100°C (With Derating)94%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)---
DC DC CONVERTER 3.3V
RPMB3.3-2.0-CT
DC DC CONVERTER 3.3V
Recom Power
0
In Stock
120
Factory
30 : 7,18467 €
Tube
Tube
ActiveNon-Isolated PoL Module14V36V3.3V---2AITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)84%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)-Enable, Active Floating-
DC DC CONVERTER 5V
RPMB5.0-2.0-CT
DC DC CONVERTER 5V
Recom Power
0
In Stock
30 : 7,18467 €
Tube
Tube
ActiveNon-Isolated PoL Module15.5V36V5V---2AITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 100°C (With Derating)88%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)-Enable, Active Floating-
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.