Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.849 In Stock | 1 : 3,79000 € Cut Tape (CT) 450 : 3,03040 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 303mA | - | 1 kV | ITE (Commercial) | - | -40°C ~ 100°C | 74% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | - | - | CB, cURus | |||
450 In Stock 450 Factory | 1 : 3,79000 € Cut Tape (CT) 450 : 3,03040 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 100°C | 79% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | - | - | CB, cURus | |||
0 In Stock | 1 : 3,79000 € Cut Tape (CT) 450 : 3,03040 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | - | 1 kV | ITE (Commercial) | - | -40°C ~ 100°C | 78% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | - | - | CB, cURus | |||
0 In Stock | 1 : 4,18000 € Cut Tape (CT) 450 : 3,34578 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | - | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 78% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | - | - | CB, cURus | |||
0 In Stock | 1 : 3,79000 € Cut Tape (CT) 450 : 3,03040 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | - | 1 kV | ITE (Commercial) | - | -40°C ~ 100°C | 78% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | - | - | CB, cURus | |||
0 In Stock | 1 : 4,18000 € Cut Tape (CT) 450 : 3,34578 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | - | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 78% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | - | - | CB, cURus | |||
0 In Stock | 450 : 3,34578 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 303mA | - | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 74% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | - | - | CB, cURus | |||
0 In Stock | 450 : 3,34578 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 79% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | - | - | CB, cURus |