DC DC Converters

Results: 26
Stocking Options
Environmental Options
Media
Exclude
26Results
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
SR Series
SR05S05
DC DC CONVERTER 5V 3W
XP Power
853
In Stock
1 : 7,47000 €
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
34V
5V
-
-
-
500mA
3 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
94%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SR Series
SR05S7V2
DC DC CONVERTER 7.2V 4W
XP Power
432
In Stock
1 : 7,47000 €
Tube
Tube
Active
Linear Regulator Replacement
1
9V
34V
7.2V
-
-
-
500mA
4 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
95%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SR Series
SR05S12
DC DC CONVERTER 12V 6W
XP Power
1.233
In Stock
1 : 7,47000 €
Tube
Tube
Active
Linear Regulator Replacement
1
15V
34V
12V
-
-
-
500mA
6 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
96%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SR Series
SR05S3V3
DC DC CONVERTER 3.3V 2W
XP Power
1.057
In Stock
1 : 7,47000 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
34V
3.3V
-
-
-
500mA
2 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
91%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SRS-1212-2
SRS-1212-2
DC DC CONVERTER 12V 1W
Diwell Electronics
180
In Stock
1 : 1,39000 €
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
84mA
1 W
1.5 kV
ITE (Commercial)
-
-25°C ~ 71°C
60%
Through Hole
16-DIP Module, 8 Leads
0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm)
-
-
-
-
SRS-2409-2
SRS-2409-2
DC DC CONVERTER 9V 1W
Diwell Electronics
148
In Stock
1 : 1,39000 €
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
9V
-
-
-
100mA
900 mW
1.5 kV
ITE (Commercial)
-
-25°C ~ 71°C
61%
Through Hole
16-DIP Module, 8 Leads
0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm)
-
-
-
-
SRS-0509-2
SRS-0509-2
DC DC CONVERTER 9V 1W
Diwell Electronics
146
In Stock
1 : 1,39000 €
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
9V
-
-
-
100mA
900 mW
1.5 kV
ITE (Commercial)
-
-25°C ~ 71°C
59%
Through Hole
16-DIP Module, 8 Leads
0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm)
-
-
-
-
SRS-2415-2
SRS-2415-2
DC DC CONVERTER 15V 1W
Diwell Electronics
126
In Stock
1 : 1,39000 €
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
15V
-
-
-
67mA
1 W
1.5 kV
ITE (Commercial)
-
-25°C ~ 71°C
60%
Through Hole
16-DIP Module, 8 Leads
0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm)
-
-
-
-
SRS-1209-2
SRS-1209-2
DC DC CONVERTER 9V 1W
Diwell Electronics
125
In Stock
1 : 1,39000 €
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
9V
-
-
-
100mA
900 mW
1.5 kV
ITE (Commercial)
-
-25°C ~ 71°C
61%
Through Hole
16-DIP Module, 8 Leads
0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm)
-
-
-
-
SRS-0515-2
SRS-0515-2
DC DC CONVERTER 15V 1W
Diwell Electronics
116
In Stock
1 : 1,39000 €
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
-
67mA
1 W
1.5 kV
ITE (Commercial)
-
-25°C ~ 71°C
58%
Through Hole
16-DIP Module, 8 Leads
0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm)
-
-
-
-
SRS-1215-2
SRS-1215-2
DC DC CONVERTER 15V 1W
Diwell Electronics
115
In Stock
1 : 1,39000 €
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
-
67mA
1 W
1.5 kV
ITE (Commercial)
-
-25°C ~ 71°C
60%
Through Hole
16-DIP Module, 8 Leads
0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm)
-
-
-
-
SRS-2412-2
SRS-2412-2
DC DC CONVERTER 12V 1W
Diwell Electronics
110
In Stock
1 : 1,39000 €
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
12V
-
-
-
84mA
1 W
1.5 kV
ITE (Commercial)
-
-25°C ~ 71°C
60%
Through Hole
16-DIP Module, 8 Leads
0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm)
-
-
-
-
SRS-0512-2
SRS-0512-2
DC DC CONVERTER 12V 1W
Diwell Electronics
97
In Stock
1 : 1,39000 €
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
1.5 kV
ITE (Commercial)
-
-25°C ~ 71°C
58%
Through Hole
16-DIP Module, 8 Leads
0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm)
-
-
-
-
SRS-2405-2
SRS-2405-2
DC DC CONVERTER 5V 1W
Diwell Electronics
60
In Stock
1 : 1,39000 €
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-25°C ~ 71°C
63%
Through Hole
16-DIP Module, 8 Leads
0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm)
-
-
-
-
SR Series
SR05S1V8
DC DC CONVERTER 1.8V 1W
XP Power
35
In Stock
1 : 7,47000 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
34V
1.8V
-
-
-
500mA
1 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
82%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SR Series
SR10S2V5
DC DC CONVERTER 2.5V 3W
XP Power
0
In Stock
Check Lead Time
40 : 6,37525 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
18V
2.5V
-
-
-
1A
3 W
-
ITE (Commercial)
SCP
-40°C ~ 60°C
87%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SRS-1205-2
SRS-1205-2
DC DC CONVERTER 5V 1W
Diwell Electronics
3
In Stock
1 : 1,39000 €
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-25°C ~ 71°C
62%
Through Hole
16-DIP Module, 8 Leads
0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm)
-
-
-
-
SR Series
SR05S2V5
DC DC CONVERTER 2.5V 1W
XP Power
0
In Stock
Check Lead Time
40 : 6,59125 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
34V
2.5V
-
-
-
500mA
1 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
87%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SR Series
SR10S1V5
DC DC CONVERTER 1.5V 2W
XP Power
0
In Stock
Check Lead Time
40 : 6,37750 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
18V
1.5V
-
-
-
1A
2 W
-
ITE (Commercial)
SCP
-40°C ~ 60°C
78%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SR Series
SR10S1V8
DC DC CONVERTER 1.8V 2W
XP Power
0
In Stock
Check Lead Time
40 : 6,37525 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
18V
1.8V
-
-
-
1A
2 W
-
ITE (Commercial)
SCP
-40°C ~ 60°C
82%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SR Series
SR10S3V3
DC DC CONVERTER 3.3V 3W
XP Power
0
In Stock
Check Lead Time
40 : 6,37525 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
18V
3.3V
-
-
-
1A
3 W
-
ITE (Commercial)
SCP
-40°C ~ 60°C
87%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SR Series
SR05S09
DC DC CONVERTER 9V 5W
XP Power
0
In Stock
Check Lead Time
40 : 6,73150 €
Tube
Tube
Active
Linear Regulator Replacement
1
11V
34V
9V
-
-
-
500mA
5 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
96%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SR Series
SR05S15
DC DC CONVERTER 15V 8W
XP Power
0
In Stock
Check Lead Time
40 : 6,73150 €
Tube
Tube
Active
Linear Regulator Replacement
1
18V
34V
15V
-
-
-
500mA
8 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
97%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SR Series
SR05S1V5
DC DC CONVERTER 1.5V 1W
XP Power
0
In Stock
Check Lead Time
40 : 6,73150 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
34V
1.5V
-
-
-
500mA
1 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
79%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SR Series
SR05S6V5
DC DC CONVERTER 6.5V 3W
XP Power
0
In Stock
Check Lead Time
40 : 6,73150 €
Tube
Tube
Active
Linear Regulator Replacement
1
8V
34V
6.5V
-
-
-
500mA
3 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
95%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
Showing
of 26

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.