Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock 672 Factory | 1 : 6,15000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 0.65V | 3.15V | 3.3V | - | - | - | 100mA | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 93% | Through Hole | 4-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | Enable, Active High | |||
23 In Stock 84 Factory | 1 : 6,39000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 0.65V | 3.3V | 3.6V | - | - | - | 100mA | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 93% | Through Hole | 4-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | 4-SIP | Enable, Active High | |||
264 In Stock 84 Factory | 42 : 2,90190 € Tube 1 : 6,39000 € Tube | Tube Tube | Active | Linear Regulator Replacement | 1 | 0.65V | 1.3V | 1.8V | - | - | - | 100mA | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 93% | Through Hole | 4-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | 4-SIP | Enable, Active High |