DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15.081 In Stock 10.000 Factory | 1 : 4,82000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
20.223 In Stock 9.950 Factory | 1 : 5,09000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
3.230 In Stock 10.000 Factory | 1 : 5,09000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
5.211 In Stock 4.560 Factory | 1 : 7,17000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 18V | 36V | 15V | - | - | - | 1A | 15 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
625 In Stock 990 Factory | 1 : 7,17000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 36V | 6.5V | - | - | - | 1A | 6.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
733 In Stock 140 Factory | 1 : 7,98000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 1.2V | - | - | - | 1A | 1.2 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
124 In Stock 1.480 Factory | 1 : 7,98000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 1.8V | - | - | - | 1A | 1.8 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : 8,28000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 12V | 36V | 9V | - | - | - | 1A | 9 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
7 In Stock 330 Factory | 1 : 7,98000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 2.5V | - | - | - | 1A | 2.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
0 In Stock 270 Factory Check Lead Time | 1 : 8,29000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 1.5V | - | - | - | 1A | 1.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 1A | - | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - |