Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
R-78 xx series
R-785.0-1.0
DC DC CONVERTER 5V 5W
Recom Power
724
In Stock
966
Factory
1 : 8,36000 €
Tube
Tube
ActiveLinear Regulator Replacement16.5V18V5V---1A5 WITE (Commercial)OTP, SCP-40°C ~ 85°C94%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)-
R-78 xx series
R-783.3-1.0
DC DC CONVERTER 3.3V 3W
Recom Power
0
In Stock
1 : 8,36000 €
Tube
Tube
ActiveLinear Regulator Replacement14.75V18V3.3V---1A3 WITE (Commercial)OTP, SCP-40°C ~ 85°C90%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)-
R-78 xx series
R-781.8-1.0
DC DC CONVERTER 1.8V 2W
Recom Power
0
In Stock
1 : 8,36000 €
Tube
Tube
ActiveLinear Regulator Replacement14.75V18V1.8V---1A2 WITE (Commercial)OTP, SCP-40°C ~ 85°C82%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)-
R-78 xx series
R-782.5-1.0
DC DC CONVERTER 2.5V 3W
Recom Power
0
In Stock
1 : 8,36000 €
Tube
Tube
ActiveLinear Regulator Replacement14.75V18V2.5V---1A3 WITE (Commercial)OTP, SCP-40°C ~ 85°C87%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)-
Showing
1 - 4
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.