DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
R-78HBxx Bent Lead
R-78HB5.0-0.5L
DC DC CONVERTER 5V 3W
Recom Power
231
In Stock
966
Factory
1 : 14,85000 €
Tube
Tube
Active
Linear Regulator Replacement
1
9V
72V
5V
-
-
500mA
3 W
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
87%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
R-78HBxx 0.5 series
R-78HB15-0.5
DC DC CONVERTER 15V 7.5W
Recom Power
220
In Stock
966
Factory
1 : 15,09000 €
Tube
Tube
Active
Linear Regulator Replacement
1
20V
72V
15V
-
-
500mA
7.5 W
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
95%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
R-78HB24-0.3
R-78HB24-0.3
DC DC CONVERTER 24V 7.2W
Recom Power
300
In Stock
504
Factory
1 : 16,34000 €
Tube
Tube
Active
Linear Regulator Replacement
1
36V
72V
24V
-
-
300mA
7.2 W
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
96%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
R-78HBxx Bent Lead
R-78HB24-0.3L
DC DC CONVERTER 24V 7.2W
Recom Power
13
In Stock
966
Factory
1 : 16,92000 €
Tube
Tube
Active
Linear Regulator Replacement
1
36V
72V
24V
-
-
300mA
7.2 W
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
96%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
R-78HBxx Bent Lead
R-78HB15-0.5L
DC DC CONVERTER 15V 7.5W
Recom Power
96
In Stock
378
Factory
1 : 15,69000 €
Tube
Tube
Active
Linear Regulator Replacement
1
20V
72V
15V
-
-
500mA
7.5 W
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
95%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.