DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
LMO78_2412-3.0
LMO78_2405-3.0
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
39
In Stock
1 : 16,49000 €
Box
Box
Active
Non-Isolated PoL Module
1
10V
30V
3 ~ 6V
-
-
-
3A
18 W
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
91%
Through Hole
5-SIP Module
0.41" L x 0.24" W x 0.65" H (10.4mm x 6.0mm x 16.5mm)
-
-
-
-
LMO78_2412-3.0
LMO78_2412-3.0
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
9
In Stock
1 : 16,49000 €
Box
Box
Active
Non-Isolated PoL Module
1
10V
30V
5 ~ 15V
-
-
-
3A
45 W
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
95%
Through Hole
5-SIP Module
0.41" L x 0.24" W x 0.65" H (10.4mm x 6.0mm x 16.5mm)
-
-
-
-
LMO78_2412-3.0
LMO78_1205-3.0
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
2
In Stock
1 : 16,49000 €
Box
Box
Active
Non-Isolated PoL Module
1
4.5V
14V
0.59 ~ 6V
-
-
-
3A
18 W
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
93%
Through Hole
5-SIP Module
0.37" L x 0.24" W x 0.61" H (9.4mm x 6.0mm x 15.5mm)
-
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.