DC DC Converters

Results: 4
Manufacturer
OmniOn PowerRecom PowerTraco Power
Series
Hammerhead™ QHHD019A0BINNOLINE R-78C-1.0TMR 9 (9W)TRN 1SM (1W)
Packaging
BulkTube
Type
Isolated ModuleLinear Regulator Replacement
Number of Outputs
12
Voltage - Input (Min)
15V18V
Voltage - Input (Max)
36V42V75V
Voltage - Output 1
12V15V
Voltage - Output 2
-12V-
Current - Output (Max)
70mA375mA, 375mA1A19A
Power (Watts)
1.1 W9 W12 W225 W
Voltage - Isolation
1.6 kV2.25 kV
Features
OTP, SCPRemote On/Off, OCP, OTP, OVP, SCP, UVLORemote On/Off, SCPSCP
Operating Temperature
-40°C ~ 85°C (With Derating)-40°C ~ 85°C-40°C ~ 90°C
Efficiency
83%89%93.5%96%
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module7-SMD Module, 6 Leads8-DIP Module, 1/4 Brick8-SIP Module, 6 Leads
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm)0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm)
Control Features
-Enable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
R-78Cxx-1.0
R-78C12-1.0
DC DC CONVERTER 12V 12W
Recom Power
4.891
In Stock
966
Factory
1 : 9,82000 €
Tube
Tube
ActiveLinear Regulator Replacement115V42V12V---1A12 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C96%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)--
QHHD019A0B41-HZ TOP
QHHD019A0B41-HZ
DC DC CONVERTER 12V 225W
OmniOn Power
1.060
In Stock
1 : 61,52000 €
Bulk
Bulk
ActiveIsolated Module118V75V12V---19A225 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C93.5%Through Hole8-DIP Module, 1/4 Brick2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm)-Enable, Active Low
TMR 9-1222
TMR 9-2422
DC DC CONVERTER +/-12V 9W
Traco Power
92
In Stock
1 : 37,52000 €
Tube
Tube
ActiveIsolated Module218V36V12V-12V--375mA, 375mA9 W1.6 kVITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C (With Derating)89%Through Hole8-SIP Module, 6 Leads0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)--
TRN-1-4811SM
TRN 1-2413SM
DC DC CONVERTER 15V 1.1W
Traco Power
26
In Stock
1 : 12,32000 €
Tube
Tube
ActiveIsolated Module118V36V15V---70mA1.1 W1.6 kVITE (Commercial)SCP-40°C ~ 90°C83%Surface Mount7-SMD Module, 6 Leads0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm)--
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.