Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
0
In Stock
1 : 13,77000 €
Cut Tape (CT)
500 : 13,35306 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveNon-Isolated PoL Module16V42V5 ~ 30V---3AITE (Commercial)UVLO-40°C ~ 125°C94%Surface MountTO-PMOD-7, Power Module0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)TO-PMOD-7Enable, Active High
11-Lead-TZA-Pkg
LMZ13608TZ/NOPB
DC DC CONVERTER 0.8-6V
Texas Instruments
0
In Stock
1 : 20,42000 €
Tube
Tube
ActiveNon-Isolated PoL Module16V36V0.8 ~ 6V---8AITE (Commercial)--40°C ~ 125°C93%Surface MountTO-PMOD-11, Power Module0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm)--
Showing
1 - 2
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.