DC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
TMDC 40-2415
TMDC 40-2415
DC/DC CONVERTER 24V 40W
Traco Power
41
In Stock
1 : 68,53000 €
Box
Box
Active
Enclosed
9V
36V
1
24V
-
-
-
1.67A
40W
2.5 kV
ITE (Commercial)
90%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
CB, CE, cURus
TMDC 40-2412
TMDC 40-2412
DC/DC CONVERTER 12V 40W
Traco Power
415
In Stock
1 : 70,62000 €
Box
Box
Active
Enclosed
9V
36V
1
12V
-
-
-
3.33A
40W
2.5 kV
ITE (Commercial)
90%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
CB, CE, cURus
TMDC 40-2412
TMDC 40-4815
DC/DC CONVERTER 24V 40W
Traco Power
18
In Stock
1 : 72,15000 €
Box
Box
Active
Enclosed
18V
75V
1
24V
-
-
-
1.67A
40W
2.5 kV
ITE (Commercial)
92%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
CB, CE, cURus
TMDC 40-2412
TMDC 40-4818
DC/DC CONVERTER 48V 40W
Traco Power
3
In Stock
1 : 72,15000 €
Box
Box
Active
Enclosed
18V
75V
1
48V
-
-
-
835mA
40W
2.5 kV
ITE (Commercial)
90%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
CB, CE, cURus
TMDC 40-2412
TMDC 40-4811
DC/DC CONVERTER 5.1V 41W
Traco Power
4
In Stock
1 : 70,05000 €
Box
Box
Active
Enclosed
18V
75V
1
5.1V
-
-
-
8A
41W
2.5 kV
ITE (Commercial)
89%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
CB, CE, cURus
TMDC 40-2411
TMDC 40-2411
DC/DC CONVERTER 5.1V 41W
Traco Power
1
In Stock
1 : 69,92000 €
Box
Box
Active
Enclosed
9V
36V
1
5.1V
-
-
-
8A
41W
2.5 kV
ITE (Commercial)
90%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
CB, CE, cURus
TMDC 40-2411
TMDC 40-2418
DC/DC CONVERTER 48V 40W
Traco Power
1
In Stock
1 : 70,62000 €
Box
Box
Active
Enclosed
9V
36V
1
48V
-
-
-
835mA
40W
2.5 kV
ITE (Commercial)
89%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
CB, CE, cURus
TMDC 40-2412
TMDC 40-4812
DC/DC CONVERTER 12V 40W
Traco Power
0
In Stock
Check Lead Time
1 : 71,43000 €
Box
Box
Active
Enclosed
18V
75V
1
12V
-
-
-
3.33A
40W
2.5 kV
ITE (Commercial)
91%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
CB, CE, cURus
Showing
of 8

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.