DC DC Converters

Results: 8
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
5.1V12V24V48V
Current - Output (Max)
1.25A2.5A5A12A
Power (Watts)
60W61W
Efficiency
90%91%92%
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
TMDC 60-4812
TMDC 60-2415
DC/DC CONVERTER 24V 60W
Traco Power
209
In Stock
1 : 80,71000 €
Box
Box
Active
Enclosed
9V
36V
1
24V
-
-
-
2.5A
60W
2.5 kV
ITE (Commercial)
91%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
CB, CE, cURus
TMDC 60-4818
TMDC 60-2418
DC/DC CONVERTER 48V 60W
Traco Power
28
In Stock
1 : 81,96000 €
Box
Box
Active
Enclosed
9V
36V
1
48V
-
-
-
1.25A
60W
2.5 kV
ITE (Commercial)
91%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
CB, CE, cURus
TMDC 60-2412
TMDC 60-2412
DC/DC CONVERTER 12V 60W
Traco Power
96
In Stock
1 : 82,79000 €
Box
Box
Active
Enclosed
9V
36V
1
12V
-
-
-
5A
60W
2.5 kV
ITE (Commercial)
91%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
CB, CE, cURus
TMDC 60-2411
TMDC 60-2411
DC/DC CONVERTER 5.1V 61W
Traco Power
45
In Stock
1 : 82,79000 €
Box
Box
Active
Enclosed
9V
36V
1
5.1V
-
-
-
12A
61W
2.5 kV
ITE (Commercial)
90%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
CB, CE, cURus
TMDC 60-4818
TMDC 60-4815
DC/DC CONVERTER 24V 60W
Traco Power
18
In Stock
1 : 83,85000 €
Box
Box
Active
Enclosed
18V
75V
1
24V
-
-
-
2.5A
60W
2.5 kV
ITE (Commercial)
91%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
CB, CE, cURus
TMDC 60-4812
TMDC 60-4812
DC/DC CONVERTER 12V 60W
Traco Power
24
In Stock
1 : 85,78000 €
Box
Box
Active
Enclosed
18V
75V
1
12V
-
-
-
5A
60W
2.5 kV
ITE (Commercial)
92%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
CB, CE, cURus
TMDC 60-4818
TMDC 60-4818
DC/DC CONVERTER 48V 60W
Traco Power
5
In Stock
1 : 85,78000 €
Box
Box
Active
Enclosed
18V
75V
1
48V
-
-
-
1.25A
60W
2.5 kV
ITE (Commercial)
91%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
CB, CE, cURus
TMDC 60-2411
TMDC 60-4811
DC/DC CONVERTER 5.1V 61W
Traco Power
10
In Stock
1 : 85,78000 €
Box
Box
Active
Enclosed
18V
75V
1
5.1V
-
-
-
12A
61W
2.5 kV
ITE (Commercial)
91%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
CB, CE, cURus
Showing
of 8

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.