DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : 63,04000 € Box | Box | Active | Enclosed | 9V | 36V | 1 | 5.1V | - | - | - | 4A | 20W | 2.5 kV | ITE (Commercial) | 90% | -40°C ~ 90°C (With Derating) | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cURus | |||
32 In Stock | 1 : 63,04000 € Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 835mA | 20W | 2.5 kV | ITE (Commercial) | 91% | -40°C ~ 90°C (With Derating) | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cURus | |||
5 In Stock | 1 : 62,42000 € Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 1.67A | 20W | 2.5 kV | ITE (Commercial) | 91% | -40°C ~ 90°C (With Derating) | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cURus | |||
22 In Stock | 1 : 63,04000 € Box | Box | Active | Enclosed | 9V | 36V | 1 | 48V | - | - | - | 420mA | 20W | 2.5 kV | ITE (Commercial) | 89% | -40°C ~ 90°C (With Derating) | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cURus | |||
4 In Stock | 1 : 64,10000 € Box | Box | Active | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 835mA | 20W | 2.5 kV | ITE (Commercial) | 91% | -40°C ~ 90°C (With Derating) | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cURus | |||
3 In Stock | 1 : 64,10000 € Box | Box | Active | Enclosed | 18V | 75V | 1 | 5.1V | - | - | - | 4A | 20W | 2.5 kV | ITE (Commercial) | 90% | -40°C ~ 90°C (With Derating) | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cURus | |||
2 In Stock | 1 : 64,10000 € Box | Box | Active | Enclosed | 18V | 75V | 1 | 48V | - | - | - | 420mA | 20W | 2.5 kV | ITE (Commercial) | 89% | -40°C ~ 90°C (With Derating) | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cURus | |||
1 In Stock | 1 : 63,48000 € Box | Box | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 1.67A | 20W | 2.5 kV | ITE (Commercial) | 91% | -40°C ~ 90°C (With Derating) | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cURus |