DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
548 In Stock | 1 : 43,15000 € Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 92% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
277 In Stock | 1 : 43,15000 € Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 12A | 60W | 4 kV | ITE (Commercial), Railway | 88% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
171 In Stock | 1 : 43,15000 € Box | Box | Active | Enclosed | 18V | 72V | 1 | 5V | - | - | - | 12A | 60W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
125 In Stock | 1 : 43,15000 € Box | Box | Active | Enclosed | 18V | 72V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 93% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
118 In Stock | 1 : 43,15000 € Box | Box | Active | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 12A | 40W | 4 kV | ITE (Commercial), Railway | 86.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
0 In Stock 40 Marketplace Check Lead Time | 1 : 41,23000 € Bulk 1 : 43,15000 € Box | Bulk Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
12 In Stock 4 Marketplace | 1 : 41,23000 € Bulk 1 : 43,15000 € Box | Bulk Box | Active | Enclosed | 40V | 160V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 92.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
38 In Stock | 1 : 43,15000 € Box | Box | Active | Enclosed | 18V | 72V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 91.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
0 In Stock 4 Marketplace Check Lead Time | 1 : 41,23000 € Bulk 1 : 43,15000 € Box | Bulk Box | Active | Enclosed | 40V | 160V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 91.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
3 In Stock | 1 : 43,15000 € Box | Box | Active | Enclosed | 40V | 160V | 1 | 5V | - | - | - | 12A | 60W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
0 In Stock Check Lead Time | 48 : 37,45063 € Box | Box | Active | Enclosed | 40V | 160V | 1 | 3.3V | - | - | - | 12A | 40W | 4 kV | ITE (Commercial), Railway | 87.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
0 In Stock Check Lead Time | 48 : 37,45063 € Box | Box | Active | Enclosed | 18V | 72V | 1 | 3.3V | - | - | - | 12A | 40W | 4 kV | ITE (Commercial), Railway | 88.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE |