DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
994 In Stock | 1 : 33,36000 € Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
536 In Stock | 1 : 34,40000 € Box | Box | Active | Enclosed | 18V | 72V | 1 | 12V | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
243 In Stock | 1 : 34,40000 € Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial), Railway | 86.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
155 In Stock | 1 : 34,40000 € Box | Box | Active | Enclosed | 40V | 160V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
136 In Stock | 1 : 34,40000 € Box | Box | Active | Enclosed | 40V | 160V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
65 In Stock | 1 : 34,40000 € Box | Box | Active | Enclosed | 18V | 72V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
46 In Stock | 1 : 42,42000 € Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 85% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
61 In Stock | 1 : 34,40000 € Box | Box | Active | Enclosed | 18V | 72V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 86% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
35 In Stock | 1 : 34,40000 € Box | Box | Active | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 6A | 20W | 4 kV | ITE (Commercial), Railway | 84% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : 42,42000 € Box | Box | Active | Enclosed | 40V | 160V | 1 | 12V | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
2 In Stock | 1 : 32,04000 € Box | Box | Active | Enclosed | 40V | 160V | 1 | 3.3V | - | - | - | 6A | 20W | 4 kV | ITE (Commercial), Railway | 87% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
0 In Stock Check Lead Time | 56 : 29,69071 € Box | Box | Active | Enclosed | 18V | 72V | 1 | 3.3V | - | - | - | 6A | 20W | 4 kV | ITE (Commercial), Railway | 84% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE |