DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : 70,90000 € Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 24V | - | - | - | 4.2A | 101W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE | |||
18 In Stock 33 Marketplace | 1 : 71,79000 € Bulk 1 : 70,90000 € Box | Bulk Box | Active | Enclosed | 16.8V | 31.2V | 1 | 12V | - | - | - | 8.4A | 101W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE | |||
304 In Stock | 1 : 73,31000 € Box | Box | Active | Enclosed | 33.6V | 62.4V | 1 | 24V | - | - | - | 4.2A | 101W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE | |||
221 In Stock | 1 : 74,06000 € Box | Box | Active | Enclosed | 67.2V | 143V | 1 | 12V | - | - | - | 8.4A | 101W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE | |||
15 In Stock | 1 : 70,90000 € Box | Box | Active | Enclosed | 33.6V | 62.4V | 1 | 12V | - | - | - | 8.4A | 101W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE | |||
9 In Stock | 1 : 70,90000 € Box | Box | Active | Enclosed | 33.6V | 62.4V | 1 | 5V | - | - | - | 20A | 100W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE | |||
3 In Stock | 1 : 74,06000 € Box | Box | Active | Enclosed | 67.2V | 143V | 1 | 5V | - | - | - | 20A | 100W | 4 kV | ITE (Commercial), Railway | 89.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE | |||
1 In Stock | 1 : 74,06000 € Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 5V | - | - | - | 20A | 100W | 4 kV | ITE (Commercial), Railway | 88% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE | |||
0 In Stock Check Lead Time | 24 : 65,57000 € Box | Box | Active | Enclosed | 67.2V | 143V | 1 | 24V | - | - | - | 4.2A | 101W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE |