DC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
PSD-30
DC/DC CONVERTER 5V 25W
MEAN WELL USA Inc.
22
In Stock
1 : 9,60000 €
Box
Box
Active
Open Frame
18V
36V
1
5V
-
-
-
5A
25W
1.5 kV
ITE (Commercial)
79%
-20°C ~ 60°C (With Derating)
Chassis Mount
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
CE
PSD-30
DC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
19
In Stock
1 : 9,60000 €
Box
Bulk
Box
Active
Open Frame
18V
36V
1
12V
-
-
-
2.5A
30W
1.5 kV
ITE (Commercial)
80%
-20°C ~ 60°C (With Derating)
Chassis Mount
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
CE
PSD-30
DC/DC CONVERTER 24V 30W
MEAN WELL USA Inc.
66
In Stock
1 : 9,60000 €
Box
Box
Active
Open Frame
36V
72V
1
24V
-
-
-
1.25A
30W
1.5 kV
ITE (Commercial)
83%
-20°C ~ 60°C (With Derating)
Chassis Mount
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
CE
PSD-30
DC/DC CONVERTER 5V 25W
MEAN WELL USA Inc.
6
In Stock
1 : 9,60000 €
Box
Box
Active
Open Frame
36V
72V
1
5V
-
-
-
5A
25W
1.5 kV
ITE (Commercial)
80%
-20°C ~ 60°C (With Derating)
Chassis Mount
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
CE
PSD-30
DC/DC CONVERTER 24V 30W
MEAN WELL USA Inc.
18
In Stock
1 : 9,72000 €
Box
Bulk
Box
Active
Open Frame
18V
36V
1
24V
-
-
-
1.25A
30W
1.5 kV
ITE (Commercial)
83%
-20°C ~ 60°C (With Derating)
Chassis Mount
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
CE
PSD-30
DC/DC CONVERTER 24V 30W
MEAN WELL USA Inc.
11
In Stock
1 : 9,72000 €
Box
Bulk
Box
Active
Open Frame
9V
18V
1
24V
-
-
-
1.25A
30W
1.5 kV
ITE (Commercial)
78%
-20°C ~ 60°C (With Derating)
Chassis Mount
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
CE
PSD-30
DC/DC CONVERTER 5V 25W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : 9,60000 €
Box
Box
Active
Open Frame
9V
18V
1
5V
-
-
-
5A
25W
1.5 kV
ITE (Commercial)
77%
-20°C ~ 60°C (With Derating)
Chassis Mount
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
CE
PSD-30
DC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
4
In Stock
1 : 10,80000 €
Box
Bulk
Box
Active
Open Frame
9V
18V
1
12V
-
-
-
2.5A
30W
1.5 kV
ITE (Commercial)
77%
-20°C ~ 60°C (With Derating)
Chassis Mount
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
CE
PSD-30
DC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
3
In Stock
1 : 10,80000 €
Box
Bulk
Box
Active
Open Frame
36V
72V
1
12V
-
-
-
2.5A
30W
1.5 kV
ITE (Commercial)
82%
-20°C ~ 60°C (With Derating)
Chassis Mount
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
CE
Showing
of 9

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.