DC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
SD-25
DC/DC CONVERTER 12V 25W
MEAN WELL USA Inc.
77
In Stock
1 : 21,86000 €
Box
Box
Active
Enclosed
19V
36V
1
12V
-
-
-
2.1A
25W
1.5 kV
ITE (Commercial)
75%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
SD-25
DC/DC CONVERTER 12V 25W
MEAN WELL USA Inc.
27
In Stock
1 : 21,86000 €
Box
Box
Active
Enclosed
9.2V
18V
1
12V
-
-
-
2.1A
25W
1.5 kV
ITE (Commercial)
72%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
SD-25
DC/DC CONVERTER 5V 25W
MEAN WELL USA Inc.
27
In Stock
1 : 21,86000 €
Box
Box
Active
Enclosed
19V
36V
1
5V
-
-
-
5A
25W
1.5 kV
ITE (Commercial)
72%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
SD-25
DC/DC CONVERTER 5V 25W
MEAN WELL USA Inc.
7
In Stock
1 : 21,86000 €
Box
Box
Active
Enclosed
9.2V
18V
1
5V
-
-
-
5A
25W
1.5 kV
ITE (Commercial)
71%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
SD-25
DC/DC CONVERTER 12V 25W
MEAN WELL USA Inc.
6
In Stock
1 : 21,86000 €
Box
Bulk
Box
Active
Enclosed
36V
72V
1
12V
-
-
-
2.1A
25W
1.5 kV
ITE (Commercial)
78%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
SD-25
DC/DC CONVERTER 24V 26W
MEAN WELL USA Inc.
54
In Stock
1 : 21,86000 €
Box
Box
Active
Enclosed
9.2V
18V
1
24V
-
-
-
1.1A
26W
1.5 kV
ITE (Commercial)
75%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
SD-25
DC/DC CONVERTER 24V 26W
MEAN WELL USA Inc.
41
In Stock
1 : 21,86000 €
Box
Box
Active
Enclosed
19V
36V
1
24V
-
-
-
1.1A
26W
1.5 kV
ITE (Commercial)
78%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
SD-25
DC/DC CONVERTER 5V 25W
MEAN WELL USA Inc.
12
In Stock
1 : 21,86000 €
Box
Bulk
Box
Active
Enclosed
36V
72V
1
5V
-
-
-
5A
25W
1.5 kV
ITE (Commercial)
74%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
SD-25
DC/DC CONVERTER 24V 26W
MEAN WELL USA Inc.
2
In Stock
1 : 21,86000 €
Box
Bulk
Box
Active
Enclosed
36V
72V
1
24V
-
-
-
1.1A
26W
1.5 kV
ITE (Commercial)
81%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
DC/DC CONVERTER 24V 26W
DC/DC CONVERTER 24V 26W
Advantech Corporation
0
In Stock
1 : 60,70000 €
Bulk
Bulk
Discontinued at Digi-Key
Enclosed
9.2V
18V
1
24V
-
-
-
1.1A
26W
1.5 kV
ITE (Commercial)
75%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
DC/DC CONVERTER 12V 25W
DC/DC CONVERTER 12V 25W
Advantech Corporation
0
In Stock
1 : 60,70000 €
Bulk
Bulk
Discontinued at Digi-Key
Enclosed
19V
36V
1
12V
-
-
-
2.1A
25W
1.5 kV
ITE (Commercial)
75%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
DC/DC CONVERTER 12V 25W
DC/DC CONVERTER 12V 25W
Advantech Corporation
0
In Stock
1 : 60,70000 €
Bulk
Bulk
Discontinued at Digi-Key
Enclosed
36V
72V
1
12V
-
-
-
2.1A
25W
1.5 kV
ITE (Commercial)
78%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
DC/DC CONVERTER 24V 26W
DC/DC CONVERTER 24V 26W
Advantech Corporation
0
In Stock
1 : 60,70000 €
Bulk
Bulk
Discontinued at Digi-Key
Enclosed
36V
72V
1
24V
-
-
-
1.1A
26W
1.5 kV
ITE (Commercial)
81%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
0
Marketplace
Active
Bulk
Active
Enclosed
9.2V
18V
1
5V
-
-
-
5A
25W
1.5 kV
ITE (Commercial)
71%
-10°C ~ 60°C (With Derating)
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CE
-
Showing
of 14

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.