DC DC Converters

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
SD-200
SD-200B-12
DC/DC CONVERTER 12V 200W
MEAN WELL USA Inc.
26
In Stock
1 : 84,06000 €
Box
Box
Active
Enclosed
19V
36V
1
12V
-
-
-
16.7A
200W
1.5 kV
ITE (Commercial)
82%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CE
SD-200
SD-200B-48
DC/DC CONVERTER 48V 202W
MEAN WELL USA Inc.
163
In Stock
1 : 86,42000 €
Box
Box
Active
Enclosed
19V
36V
1
48V
-
-
-
4.2A
202W
1.5 kV
ITE (Commercial)
86%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CE
SD-200
SD-200C-24
DC/DC CONVERTER 24V 202W
MEAN WELL USA Inc.
17
In Stock
5
Marketplace
1 : 84,67000 €
Bulk
1 : 87,30000 €
Box
Bulk
Box
Active
Enclosed
36V
96V
1
24V
-
-
-
8.4A
202W
1.5 kV
ITE (Commercial)
86%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CE
SD-200
SD-200C-12
DC/DC CONVERTER 12V 200W
MEAN WELL USA Inc.
7
In Stock
3
Marketplace
1 : 84,67000 €
Bulk
1 : 87,30000 €
Box
Bulk
Box
Active
Enclosed
36V
72V
1
12V
-
-
-
16.7A
200W
1.5 kV
ITE (Commercial)
84%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CE
SD-200
SD-200B-24
DC/DC CONVERTER 24V 202W
MEAN WELL USA Inc.
2
In Stock
6
Marketplace
1 : 84,67000 €
Bulk
1 : 87,30000 €
Box
Bulk
Box
Active
Enclosed
19V
36V
1
24V
-
-
-
8.4A
202W
1.5 kV
ITE (Commercial)
85%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CE
SD-200
SD-200C-5
DC/DC CONVERTER 5V 200W
MEAN WELL USA Inc.
17
In Stock
1 : 87,30000 €
Box
Box
Active
Enclosed
36V
72V
1
5V
-
-
-
40A
200W
1.5 kV
ITE (Commercial)
81%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CE
SD-200
SD-200B-5
DC/DC CONVERTER 5V 170W
MEAN WELL USA Inc.
8
In Stock
1 : 87,30000 €
Box
Box
Active
Enclosed
19V
36V
1
5V
-
-
-
34A
170W
1.5 kV
ITE (Commercial)
79%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CE
SD-200
SD-200D-24
DC/DC CONVERTER 24V 202W
MEAN WELL USA Inc.
8
In Stock
1 : 87,30000 €
Box
Box
Active
Enclosed
72V
144V
1
24V
-
-
-
8.4A
202W
1.5 kV
ITE (Commercial)
86%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CB, CE
SD-200
SD-200D-5
DC/DC CONVERTER 5V 200W
MEAN WELL USA Inc.
6
In Stock
1 : 87,30000 €
Box
Box
Active
Enclosed
72V
144V
1
5V
-
-
-
40A
200W
1.5 kV
ITE (Commercial)
81%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CB, CE
SD-200
SD-200C-48
DC/DC CONVERTER 48V 202W
MEAN WELL USA Inc.
4
In Stock
1 : 87,30000 €
Box
Box
Active
Enclosed
36V
72V
1
48V
-
-
-
4.2A
202W
1.5 kV
ITE (Commercial)
86%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CE
SD-200
SD-200D-48
DC/DC CONVERTER 48V 202W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : 87,30000 €
Box
Box
Active
Enclosed
72V
144V
1
48V
-
-
-
4.2A
202W
1.5 kV
ITE (Commercial)
86%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CB, CE
SD-200
SD-200D-12
DC/DC CONVERTER 12V 200W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
12 : 78,87917 €
Box
Box
Active
Enclosed
72V
144V
1
12V
-
-
-
16.7A
200W
1.5 kV
ITE (Commercial)
84%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CB, CE
DC/DC CONVERTER 48V 202W
BB-SD-200B-48
DC/DC CONVERTER 48V 202W
Advantech Corp
0
In Stock
1 : 241,49000 €
Bulk
Bulk
Discontinued at Digi-Key
Enclosed
19V
36V
1
48V
-
-
-
4.2A
202W
1.5 kV
ITE (Commercial)
86%
-20°C ~ 60°C (With Derating)
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CE
Showing
of 13

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.