DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
R-78HB/W Series
R-78HB5.0-0.5/W
DC/DC CONVERTER 5V 3W
Recom Power
323
In Stock
1.000
Factory
1 : 15,68000 €
Box
Box
Active
Linear Regulator Replacement
9V
72V
1
5V
-
-
-
500mA
3W
ITE (Commercial)
86%
-40°C ~ 85°C
Chassis Mount
0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm)
-
R-78HB/W Series
R-78HB12-0.5/W
DC/DC CONVERTER 12V 6W
Recom Power
336
In Stock
550
Factory
1 : 16,44000 €
Box
Box
Active
Linear Regulator Replacement
17V
72V
1
12V
-
-
-
500mA
6W
ITE (Commercial)
93%
-40°C ~ 85°C
Chassis Mount
0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm)
-
Showing
of 2

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.