DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock 1.000 Factory | 1 : 17,25000 € Box | Box | Active | Linear Regulator Replacement | 9V | 72V | 1 | 5V | - | - | - | 500mA | 3W | ITE (Commercial) | 86% | -40°C ~ 85°C | Chassis Mount | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | - | |||
477 In Stock 900 Factory | 1 : 17,33000 € Box | Box | Active | Linear Regulator Replacement | 17V | 72V | 1 | 12V | - | - | - | 500mA | 6W | ITE (Commercial) | 93% | -40°C ~ 85°C | Chassis Mount | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | - |