Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : 12,78000 € Box | Box | Active | Enclosed | 18V | 36V | 1 | 12V | - | - | - | 1.25A | 15W | 1.5 kV | ITE (Commercial) | 76% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CE | |||
679 In Stock | 1 : 28,27000 € Box | Box | Active | Enclosed | 19V | 36V | 1 | 12V | - | - | - | 4.2A | 50W | 1.5 kV | ITE (Commercial) | 75% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
34 In Stock | 1 : 9,53000 € Box | Box | Active | Open Frame | 18V | 36V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 80% | -20°C ~ 60°C (With Derating) | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE | |||
27 In Stock | 1 : 21,86000 € Box | Box | Active | Enclosed | 19V | 36V | 1 | 5V | - | - | - | 5A | 25W | 1.5 kV | ITE (Commercial) | 72% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CE |