Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : 35,96000 € Box | Box | Active | Enclosed | 18V | 72V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 91.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
79 In Stock | 1 : 28,19000 € Box | Box | Active | Enclosed | 40V | 160V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : 28,19000 € Box | Box | Active | Enclosed | 18V | 72V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 86% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE |