DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
RSD-150
RSD-150B-5
DC/DC CONVERTER 5V 150W
MEAN WELL USA Inc.
190
In Stock
Active
Box
Active
Enclosed
16.8V
31.2V
1
5V
-
-
-
30A
150W
4 kV
ITE (Commercial), Railway
89%
-40°C ~ 70°C (With Derating)
Chassis Mount
7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm)
CE
RSD-30
RSD-30G-5
DC/DC CONVERTER 5V 30W
MEAN WELL USA Inc.
81
In Stock
Active
Box
Active
Enclosed
9V
36V
1
5V
-
-
-
6A
30W
4 kV
ITE (Commercial), Railway
85%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
RSD-100
RSD-100B-5
DC/DC CONVERTER 5V 100W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : 74,34000 €
Box
Box
Active
Enclosed
16.8V
31.2V
1
5V
-
-
-
20A
100W
4 kV
ITE (Commercial), Railway
88%
-40°C ~ 70°C (With Derating)
Chassis Mount
6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm)
CE
Showing
of 3

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.