Analog to Digital Converters (ADC)

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
12.289
In Stock
1 : 1,31000 €
Cut Tape (CT)
3.300 : 0,99326 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
100k
1
Pseudo-Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-MSOP
IC ADC 12BIT SAR 8MSOP
Microchip Technology
1.596
In Stock
1 : 1,31000 €
Tube
-
Tube
Active
12
100k
1
Pseudo-Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
8 SOIC
IC ADC 12BIT SAR 8SOIC
Microchip Technology
1.385
In Stock
1 : 1,31000 €
Tube
-
Tube
Active
12
100k
1
Pseudo-Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
4.846
In Stock
1 : 3,03000 €
Cut Tape (CT)
3.300 : 2,29745 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
100k
1
Pseudo-Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
395
In Stock
1 : 1,31000 €
Tube
-
Tube
Active
12
100k
1
Pseudo-Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
8 SOIC
IC ADC 12BIT SAR 8SOIC
Microchip Technology
2.356
In Stock
1 : 3,03000 €
Tube
-
Tube
Active
12
100k
1
Pseudo-Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
223
In Stock
1 : 3,28000 €
Tube
-
Tube
Active
12
100k
1
Pseudo-Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
8-TSSOP
IC ADC 12BIT SAR 8TSSOP
Microchip Technology
396
In Stock
1 : 1,31000 €
Tube
-
Tube
Active
12
100k
1
Pseudo-Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Surface Mount
8-TSSOP
IC ADC 12BIT SAR 8TSSOP
Microchip Technology
0
In Stock
Check Lead Time
2.500 : 0,99326 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
12
100k
1
Pseudo-Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Surface Mount
Showing
of 9

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.