Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 8 | 3 | 50µs | Voltage - Buffered | No | Parallel | Internal | 5V | 5V | ±0.3, ±0.15 | String DAC | -40°C ~ 85°C | 44-QFP | 44-PQFP (10x10) | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 6 | 6 | - | Voltage - Buffered | Yes | SPI | Supply | 4.5V ~ 15V | 4.5V ~ 15V | - | R-2R | 0°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 6 | 6 | - | Voltage - Buffered | Yes | SPI | Supply | 4.5V ~ 15V | 4.5V ~ 15V | - | R-2R | 0°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 6 | 4 | - | Voltage - Buffered | Yes | SPI | Supply | 4.5V ~ 15V | 4.5V ~ 15V | - | R-2R | 0°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 6 | 4 | - | Voltage - Buffered | Yes | SPI | Supply | 4.5V ~ 15V | 4.5V ~ 15V | - | R-2R | 0°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tray | Obsolete | 8 | 3 | 15µs (Typ) | Voltage - Buffered | No | Parallel | Internal | 5V | 5V | ±0.5, ±0.25 | String DAC | 0°C ~ 70°C | 44-QFP | 44-PQFP (10x10) | Surface Mount | ||
0 In Stock | Obsolete | - | Tray | Obsolete | 10 | 3 | - | Current - Unbuffered | Yes | Parallel | Internal | 3V ~ 3.6V | 3V ~ 3.6V | ±1.8 (Max), ±0.9 (Max) | String DAC | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | ||
0 In Stock | Obsolete | - | Tray | Obsolete | 10 | 3 | - | Current - Unbuffered | Yes | Parallel | Internal | 3V ~ 3.6V | 3V ~ 3.6V | ±1.8 (Max), ±0.9 (Max) | String DAC | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | ||
0 In Stock | Obsolete | - | Tray | Obsolete | 10 | 3 | - | Current - Unbuffered | Yes | Parallel | Internal | 3V ~ 3.6V | 3V ~ 3.6V | ±1.8 (Max), ±0.9 (Max) | String DAC | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 6 | 6 | - | Voltage - Buffered | No | I²C | External | 4.5V ~ 13.2V | 4.5V ~ 13.2V | ±0.5 (Max), ±0.5 (Max) | - | -20°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SO | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 6 | 6 | - | Voltage - Buffered | No | I²C | External | 4.5V ~ 13.2V | 4.5V ~ 13.2V | ±0.5 (Max), ±0.5 (Max) | - | -20°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SO | Surface Mount | ||
0 In Stock | Obsolete | - | Tray | Obsolete | 8 | 3 | 15µs (Typ) | Voltage - Buffered | No | Parallel | Internal | 5V | 5V | ±0.5, ±0.25 | String DAC | 0°C ~ 70°C | 44-QFP | 44-PQFP (10x10) | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 10 | 3 | - | Current - Unbuffered | Yes | Parallel | Internal | 3V ~ 3.6V | 3V ~ 3.6V | ±1.8 (Max), ±0.9 (Max) | String DAC | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 10 | 3 | - | Current - Unbuffered | Yes | Parallel | Internal | 3V ~ 3.6V | 3V ~ 3.6V | ±1.8 (Max), ±0.9 (Max) | String DAC | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 10 | 3 | - | Current - Unbuffered | Yes | Parallel | Internal | 3V ~ 3.6V | 3V ~ 3.6V | ±1.8 (Max), ±0.9 (Max) | String DAC | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 6 | 6 | - | Voltage - Buffered | No | I²C | External | 4.5V ~ 13.2V | 4.5V ~ 13.2V | ±0.5 (Max), ±0.5 (Max) | - | -20°C ~ 70°C | 16-DIP (0.300", 7.62mm) | 16-DIP | Through Hole | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 6 | 6 | - | Voltage - Buffered | No | I²C | External | 4.5V ~ 13.2V | 4.5V ~ 13.2V | ±0.5 (Max), ±0.5 (Max) | - | -20°C ~ 70°C | 16-SOIC (0.295", 7.50mm Width) | 16-SO | Surface Mount | ||
0 In Stock | Obsolete | - | Tray | Obsolete | 6 | 6 | - | Voltage - Buffered | No | I²C | External | 4.5V ~ 13.2V | 4.5V ~ 13.2V | ±0.5 (Max), ±0.5 (Max) | - | -20°C ~ 70°C | 16-SOIC (0.295", 7.50mm Width) | 16-SO | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 6 | 6 | - | Voltage - Buffered | No | I²C | External | 4.5V ~ 13.2V | 4.5V ~ 13.2V | ±0.5 (Max), ±0.5 (Max) | - | -20°C ~ 70°C | 16-SOIC (0.295", 7.50mm Width) | 16-SO | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 6 | 6 | - | Voltage - Buffered | No | I²C | External | 4.5V ~ 13.2V | 4.5V ~ 13.2V | ±0.5 (Max), ±0.5 (Max) | - | -20°C ~ 70°C | 16-SOIC (0.295", 7.50mm Width) | 16-SO | Surface Mount |