Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
1.600
In Stock
1 : 3,58000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10200k8Single Ended-MUX-S/H-ADC1:11-Supply2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 85°C16-LSSOP (0.173", 4.40mm Width)16-SSOP-BSurface Mount
MFG_SSOP6
BU79100G-LATR
SUCCESSIVE APPROXIMATION A/D CON
Rohm Semiconductor
0
In Stock
1 : 2,20000 €
Cut Tape (CT)
3.000 : 1,05295 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active121M1Single EndedMICROWIRE™, QSPI™, Serial, SPI™S/H-ADC1:11SARInternal2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 85°CSOT-23-66-SSOPSurface Mount
Showing
of 2

Data Acquisition - Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.