Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
488~948F~DT~16
NCD9830DBR2G
IC ADC 8BIT SAR 16TSSOP
onsemi
822
In Stock
1 : 3,37000 €
Cut Tape (CT)
2.500 : 1,74201 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active870k8Differential, Single EndedI²CMUX-ADC-1SARExternal, Internal2.7V ~ 5.5V2.7V ~ 5.5V--40°C ~ 125°C16-TSSOP (0.173", 4.40mm Width)16-TSSOPSurface Mount
488~722AM~~8
NCD98011XMXTAG
IC ADC 12BIT 8X2QFN
onsemi
2.750
In Stock
1 : 2,71000 €
Cut Tape (CT)
5.000 : 1,33188 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12-1DifferentialSPIADC----1.65V ~ 3.6V1.65V ~ 3.6V--40°C ~ 120°C8-XFQFN8-X2QFN (1.5x1.5)Surface Mount
488~722AM~~8
NCD98010XMXTAG
IC ADC 12BIT 8X2QFN
onsemi
3.566
In Stock
1 : 4,57000 €
Cut Tape (CT)
5.000 : 2,50155 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12-1DifferentialSPIADC----1.65V ~ 3.6V1.65V ~ 3.6V--40°C ~ 120°C8-XFQFN8-X2QFN (1.5x1.5)Surface Mount
Showing
of 3

Data Acquisition - Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.