D-Sub Connectors

Results: 8
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
9152537
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2.215
In Stock
1 : 1,23000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
-
-
UL94 V-0
-
-
-
2.832
In Stock
1 : 1,27000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
-
-
UL94 V-0
-
-
-
704
In Stock
1 : 1,37000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
-
-
UL94 V-0
-
-
-
398
In Stock
1 : 1,47000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
-
-
UL94 V-0
-
-
-
5.604
In Stock
1 : 1,56000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
-
-
UL94 V-0
-
-
-
712
In Stock
1 : 1,72000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
-
-
UL94 V-0
-
-
-
97
In Stock
1 : 3,13000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
-
-
UL94 V-0
-
-
-
22
In Stock
1 : 2,77000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
-
-
UL94 V-0
-
-
-
Showing
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.