D-Sub Connector Assemblies

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-025-103L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
7.204
In Stock
1 : 1,51000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
182-025-112-531, 182-025-113R531
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
4.887
In Stock
1 : 2,63000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
171-025-103L011
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
1.098
In Stock
1 : 2,44000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-025-103L021
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
200
In Stock
1 : 2,44000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
182-025-113R161
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
900
In Stock
1 : 2,72000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap, Grounding Indents
171-025-113R001
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
2.000
In Stock
1 : 2,80000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-025-113R021
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
196
In Stock
1 : 3,73000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
182-025-112-171,182-025-113R171
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
533
In Stock
1 : 2,72000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap, Grounding Indents
171-025-113R031
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
175
In Stock
1 : 3,73000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Mating Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
183-025-112-531,183-025-113R531
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
185
In Stock
1 : 5,41000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Board Lock, Grounding Indents
183-025-112-171, 183-025-113R171
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
828
In Stock
1 : 5,43000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Ground Strap, Grounding Indents
183-025-112-161, 183-025-113R161
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
406
In Stock
1 : 5,43000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Ground Strap, Grounding Indents
171-025-103L031
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : 2,44000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
CONN D-SUB PLUG 25POS R/A SOLDER
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
1.000 : 1,61473 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Grounding Indents
CONN D-SUB PLUG 25POS R/A SOLDER
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
500 : 1,69562 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Grounding Indents
171-025-113R011
CONN D-SUB PLG 25POS PNL MT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
250 : 2,52480 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
183-025-113R571
CONN D-SUB PLUG 25POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
1.000 : 3,33337 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Board Lock, Grounding Indents
Showing
of 17

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.