D-Sub Connector Assemblies

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
180-M44-213R911
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
283
In Stock
1 : 15,38000 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount, Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Shielded
181-M44-213R141
CONN D-SUB HD RCPT 44P R/A SLDR
NorComp Inc.
128
In Stock
1 : 20,25000 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount, Through Hole, Right Angle
3 (DB, B) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.350" (8.89mm)
Board Lock, Shielded
180-M44-213R001
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
74
In Stock
1 : 14,07000 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount, Through Hole
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
180-062-103l001
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
69
In Stock
1 : 16,94000 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Shielded
180-M44-213R021
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
1
In Stock
1 : 14,87000 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount, Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
180-M44-213R011
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
20 : 12,03300 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount, Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
180-M44-213R031
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
20 : 12,03300 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount, Through Hole
3 (DB, B) High Density
Signal
Mating Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
180-M44-203L011
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
50 : 13,43340 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Shielded
180-M44-203L021
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
50 : 13,43340 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Shielded
180-M44-203L031
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
50 : 13,43340 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Shielded
Showing
of 10

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.