D-Sub Connector Assemblies

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
181-M62-113R141
CONN D-SUB HD PLG 62POS R/A SLDR
NorComp Inc.
199
In Stock
1 : 26,02000 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount, Through Hole, Right Angle
4 (DC, C) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.350" (8.89mm)
Board Lock, Grounding Indents, Shielded
180-M62-103L001
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
53
In Stock
1 : 14,46000 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-M62-113R001
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
27
In Stock
1 : 13,60000 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount, Through Hole
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-M62-113R011
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
21
In Stock
1 : 14,37000 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount, Through Hole
4 (DC, C) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-M62-113R911
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : 14,90000 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount, Through Hole
4 (DC, C) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents, Shielded
180-M62-113R011
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : 14,37000 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount, Through Hole
4 (DC, C) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-m62-103l011
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : 15,22000 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount
4 (DC, C) High Density
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
CONN D-SUB HD PLUG 62POS PNL MNT
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
40 : 7,85825 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount, Through Hole
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Grounding Indents, Shielded
180-M62-113R031
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
16 : 11,81000 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount, Through Hole
4 (DC, C) High Density
Signal
Mating Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-M62-103L031
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
16 : 12,51881 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount
4 (DC, C) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-M62-103L021
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
16 : 12,51875 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount
4 (DC, C) High Density
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
Showing
of 11

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.